Logic
CD74AC138M96
Description: 3-Line to 8-Line inverting decoders/demultiplexers 16-SOIC -55 to 125

Overview of CD74AC138M96 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CD74AC138M96 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-25961-1-ND
DigiKey IC DECODER/DEMUX 1X3:8 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 6435
In Stock
  • 1 $0.6300
  • 10 $0.4290
  • 25 $0.3788
  • 100 $0.3236
  • 250 $0.2972
  • 500 $0.2814
  • 1,000 $0.2683
  • 2,500 $0.2545
  • 5,000 $0.2461
  • 7,500 $0.2420
  • 12,500 $0.2374
  • 17,500 $0.2346
  • 25,000 $0.2321
$0.2321 / $0.6300 Buy Now
DISTI # 595-CD74AC138M96
Mouser Electronics Encoders, Decoders, Multiplexers & Demultiplexers 3-8-Line Inverting Decoders/DeMltplxrs RoHS: Compliant 2986
  • 1 $0.6400
  • 10 $0.5300
  • 100 $0.4010
  • 500 $0.3410
  • 1,000 $0.2630
  • 2,500 $0.2310
  • 10,000 $0.2200
  • 25,000 $0.2140
$0.2140 / $0.6400 Buy Now
DISTI # V72:2272_07241598
Arrow Electronics Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2304 Container: Cut Strips Americas - 2376
  • 1 $0.6247
  • 10 $0.5155
  • 25 $0.5102
  • 100 $0.3848
  • 250 $0.3821
  • 500 $0.3228
  • 1,000 $0.2180
$0.2180 / $0.6247 Buy Now
Bristol Electronics   1462
RFQ
Quest Components Demultiplexer/Decoder, 3 To 8 Line, 16 Pin, Plastic, SOP 1097
  • 1 $5.6100
  • 290 $3.0855
  • 649 $2.8050
$2.8050 / $5.6100 Buy Now
DISTI # CD74AC138M96
TME IC: digital, line decoder, SMD, SO16, AC Min Qty: 1 0
  • 1 $0.8360
  • 5 $0.6700
  • 25 $0.5500
  • 100 $0.4480
  • 500 $0.3560
$0.3560 / $0.8360 RFQ
DISTI # C1S746202067752
Chip1Stop Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 2500
  • 5 $0.5740
  • 10 $0.4740
  • 50 $0.4690
  • 100 $0.3540
  • 200 $0.3530
  • 500 $0.2960
  • 1,000 $0.2440
$0.2440 / $0.5740 Buy Now
DISTI # C1S746203799399
Chip1Stop Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC T/R RoHS: Compliant pbFree: Yes 2376
  • 10 $0.5155
  • 25 $0.5102
  • 100 $0.3848
  • 250 $0.3821
  • 500 $0.3228
  • 1,000 $0.2190
$0.2190 / $0.5155 Buy Now

CAD Models for CD74AC138M96 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CD74AC138M96 by Texas Instruments

CD74AC138M96
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, MS-012AC, SOIC-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
AC
Input Conditioning
STANDARD
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
3-LINE TO 8-LINE DECODER
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR, 13 INCH
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.16 mA
Prop. Delay@Nom-Sup
11 ns
Propagation Delay (tpd)
138 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. CD74AC138M96
    Texas Instruments
    3-Line to 8-Line inverting decoders/demultiplexers 16-SOIC -55 to 125
    VS

Alternate Parts for CD74AC138M96

This table gives cross-reference parts and alternative options found for CD74AC138M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74AC138M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74AC138M Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, Ge Solid State CD74AC138M96 vs CD74AC138M
CD74AC138MX Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, Ge Solid State CD74AC138M96 vs CD74AC138MX
Part Number Description Manufacturer Compare
74ACT139DCQR Decoder/Driver, ACT Series, Inverted Output, CMOS, CDIP16, CERAMIC, DIP-16 Fairchild Semiconductor Corporation CD74AC138M96 vs 74ACT139DCQR
935263566112 Decoder/Driver, AHC Series, Inverted Output, CMOS, PDSO16 Nexperia CD74AC138M96 vs 935263566112
N74LS154N Decoder/Driver, LS Series, Inverted Output, TTL, PDIP24 Signetics CD74AC138M96 vs N74LS154N
CD4543BMT CMOS BCD-to-Seven-Segment Latch/Decoder/Driver for Liquid-Crystal Displays 16-SOIC -55 to 125 Texas Instruments CD74AC138M96 vs CD4543BMT
74HCT154PW,112 74HC154; 74HCT154 - 4-to-16 line decoder/demultiplexer@en-us TSSOP2 24-Pin Nexperia CD74AC138M96 vs 74HCT154PW,112
CD4543BM96G4 CMOS BCD-to-Seven-Segment Latch/Decoder/Driver for Liquid-Crystal Displays 16-SOIC -55 to 125 Texas Instruments CD74AC138M96 vs CD4543BM96G4
CD4515BM96 CMOS 4-Bit Latch/4-to-16 Line Decoder 24-SOIC -55 to 125 Texas Instruments CD74AC138M96 vs CD4515BM96
UT54ACTS138-PQC Decoder/Driver, ACT Series, Inverted Output, CMOS, PDIP16, DIP-16 Cobham PLC CD74AC138M96 vs UT54ACTS138-PQC
N82S50A IC S SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDIP14, Decoder/Driver NXP Semiconductors CD74AC138M96 vs N82S50A
CD74HCT4514M HCT SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 Texas Instruments CD74AC138M96 vs CD74HCT4514M

Related Parts for CD74AC138M96

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74AC138M96 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74AC138M96 by Texas Instruments

Select Manufacturer
Which Manufacturer of CD74AC138M96 would you like to use for your alert(s)?
  • Please alert me when CD74AC138M96 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74AC138M96 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74AC138M96 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74AC138M96 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74AC138M96.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74AC138M96 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: