-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Programmable Timer - High Voltage Type (20V Rating) 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4541BM96E4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4541BM96E4
Texas Instruments
CMOS Programmable Timer - High Voltage Type (20V Rating) 14-SOIC -55 to 125
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 18000 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD4541BM96E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4541BM96E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCF4541BM1 | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 16-BIT UP BINARY COUNTER, PDSO14, SO-14 | STMicroelectronics | CD4541BM96E4 vs HCF4541BM1 |
CD4541BM | CD4541BM | Intersil Corporation | CD4541BM96E4 vs CD4541BM |
CD4541BM96G4 | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 16-Bit, Up Direction, CMOS, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Rochester Electronics LLC | CD4541BM96E4 vs CD4541BM96G4 |
CD4541BM | CMOS Programmable Timer - High Voltage Type (20V Rating) 14-SOIC -55 to 125 | Texas Instruments | CD4541BM96E4 vs CD4541BM |
CD4541BCM | Binary Counter, 4000/14000/40000 Series, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | CD4541BM96E4 vs CD4541BCM |
CD4541BNSRE4 | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 16-Bit, Up Direction, CMOS, PDSO14, GREEN, PLASTIC, SOP-14 | Rochester Electronics LLC | CD4541BM96E4 vs CD4541BNSRE4 |
CD4541BM96G4 | CMOS Programmable Timer - High Voltage Type (20V Rating) 14-SOIC -55 to 125 | Texas Instruments | CD4541BM96E4 vs CD4541BM96G4 |
CD4541BNSRE4 | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 16-BIT UP BINARY COUNTER, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | CD4541BM96E4 vs CD4541BNSRE4 |
CD4541BNSR | CMOS Programmable Timer - High Voltage Type (20V Rating) 14-SO -55 to 125 | Texas Instruments | CD4541BM96E4 vs CD4541BNSR |
DV4541BD | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 16-Bit, Up Direction, PDSO16, PLASTIC, SOP-16 | avg Semiconductors | CD4541BM96E4 vs DV4541BD |