Part Details for CD4541BCM by Fairchild Semiconductor Corporation
Overview of CD4541BCM by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for CD4541BCM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 378 |
|
RFQ | ||
|
Quest Components | BINARY COUNTER, 4000/14000/40000 SERIES, CMOS, PDSO14 | 1142 |
|
$0.2400 / $0.6000 | Buy Now |
|
Quest Components | BINARY COUNTER, 4000/14000/40000 SERIES, CMOS, PDSO14 | 75 |
|
$3.8965 / $6.3186 | Buy Now |
|
Chip1Cloud | Programmable Timer | 50000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$0.7500 / $1.1500 | Buy Now |
Part Details for CD4541BCM
CD4541BCM CAD Models
CD4541BCM Part Data Attributes:
|
CD4541BCM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4541BCM
Fairchild Semiconductor Corporation
Binary Counter, 4000/14000/40000 Series, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for CD4541BCM
This table gives cross-reference parts and alternative options found for CD4541BCM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4541BCM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4541BM | CD4541BM | Intersil Corporation | CD4541BCM vs CD4541BM |
HEF4541BT,652 | HEF4541B - Programmable timer@en-us SOIC 14-Pin | Nexperia | CD4541BCM vs HEF4541BT,652 |
DV4541BD | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 16-Bit, Up Direction, PDSO16, PLASTIC, SOP-16 | avg Semiconductors | CD4541BCM vs DV4541BD |
HCF4541BM1 | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 16-BIT UP BINARY COUNTER, PDSO14, SO-14 | STMicroelectronics | CD4541BCM vs HCF4541BM1 |
CD4541BM96 | CMOS Programmable Timer - High Voltage Type (20V Rating) 14-SOIC -55 to 125 | Texas Instruments | CD4541BCM vs CD4541BM96 |
CD4541BMG4 | CMOS Programmable Timer - High Voltage Type (20V Rating) 14-SOIC -55 to 125 | Texas Instruments | CD4541BCM vs CD4541BMG4 |
CD4541BME4 | CMOS Programmable Timer - High Voltage Type (20V Rating) 14-SOIC -55 to 125 | Texas Instruments | CD4541BCM vs CD4541BME4 |
CD4541BM96G4 | CMOS Programmable Timer - High Voltage Type (20V Rating) 14-SOIC -55 to 125 | Texas Instruments | CD4541BCM vs CD4541BM96G4 |
CD4541BNSR | CMOS Programmable Timer - High Voltage Type (20V Rating) 14-SO -55 to 125 | Texas Instruments | CD4541BCM vs CD4541BNSR |
CD4541BNSRG4 | CMOS Programmable Timer - High Voltage Type (20V Rating) 14-SO -55 to 125 | Texas Instruments | CD4541BCM vs CD4541BNSRG4 |