Part Details for CD4541BCMX by Fairchild Semiconductor Corporation
Overview of CD4541BCMX by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD4541BCMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4000/14000/40000 SERIES, BINARY COUNTER, PDSO14 | 1142 |
|
$0.2904 / $0.9680 | Buy Now |
|
Quest Components | 4000/14000/40000 SERIES, BINARY COUNTER, PDSO14 | 307 |
|
$0.2818 / $0.5635 | Buy Now |
|
ComSIT USA | PROGRAMMABLE TIMER Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 16-Bit, CMOS, PDSO14 RoHS: Not Compliant | Europe - 1305 |
|
RFQ | |
|
Chip1Cloud | IC OSC PROG TIMER 100KHZ 14SOIC | 1740 |
|
RFQ | |
DISTI #
1014069RL
|
element14 Asia-Pacific | 4000 CMOS, SMD, 4541, SOIC14, 15V RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.1627 / $0.2766 | Buy Now |
Part Details for CD4541BCMX
CD4541BCMX CAD Models
CD4541BCMX Part Data Attributes:
|
CD4541BCMX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4541BCMX
Fairchild Semiconductor Corporation
Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 16-Bit, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 4 MHz |
Alternate Parts for CD4541BCMX
This table gives cross-reference parts and alternative options found for CD4541BCMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4541BCMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4541BM | CD4541BM | Intersil Corporation | CD4541BCMX vs CD4541BM |
HEF4541BT,652 | HEF4541B - Programmable timer@en-us SOIC 14-Pin | Nexperia | CD4541BCMX vs HEF4541BT,652 |
DV4541BD | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 16-Bit, Up Direction, PDSO16, PLASTIC, SOP-16 | avg Semiconductors | CD4541BCMX vs DV4541BD |
HCF4541BM1 | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 16-BIT UP BINARY COUNTER, PDSO14, SO-14 | STMicroelectronics | CD4541BCMX vs HCF4541BM1 |
CD4541BM96 | CMOS Programmable Timer - High Voltage Type (20V Rating) 14-SOIC -55 to 125 | Texas Instruments | CD4541BCMX vs CD4541BM96 |
CD4541BMG4 | CMOS Programmable Timer - High Voltage Type (20V Rating) 14-SOIC -55 to 125 | Texas Instruments | CD4541BCMX vs CD4541BMG4 |
CD4541BME4 | CMOS Programmable Timer - High Voltage Type (20V Rating) 14-SOIC -55 to 125 | Texas Instruments | CD4541BCMX vs CD4541BME4 |
CD4541BM96G4 | CMOS Programmable Timer - High Voltage Type (20V Rating) 14-SOIC -55 to 125 | Texas Instruments | CD4541BCMX vs CD4541BM96G4 |
CD4541BNSR | CMOS Programmable Timer - High Voltage Type (20V Rating) 14-SO -55 to 125 | Texas Instruments | CD4541BCMX vs CD4541BNSR |
CD4541BNSRG4 | CMOS Programmable Timer - High Voltage Type (20V Rating) 14-SO -55 to 125 | Texas Instruments | CD4541BCMX vs CD4541BNSRG4 |