Part Details for CD4536BD by Texas Instruments
Overview of CD4536BD by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4536BD
CD4536BD CAD Models
CD4536BD Part Data Attributes:
|
CD4536BD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4536BD
Texas Instruments
4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 24-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T16 | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 8000 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 2.5 MHz |
Alternate Parts for CD4536BD
This table gives cross-reference parts and alternative options found for CD4536BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4536BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9667201VEX | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 24-Bit, Up Direction, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | CD4536BD vs 5962R9667201VEX |
5962R9667201VEC | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 24-Bit, Up Direction, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | CD4536BD vs 5962R9667201VEC |
CD4536BF3A | CMOS Programmable Timer 16-CDIP -55 to 125 | Texas Instruments | CD4536BD vs CD4536BF3A |
CD4536BE | CMOS Programmable Timer 16-PDIP -55 to 125 | Texas Instruments | CD4536BD vs CD4536BE |
CD4536BFMSR | Binary Counter, CMOS, CDIP16 | Harris Semiconductor | CD4536BD vs CD4536BFMSR |
HCF4536BEY | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 24-BIT UP BINARY COUNTER, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | CD4536BD vs HCF4536BEY |
CD4536BDMSR | 4000/14000/40000 SERIES, BINARY COUNTER, CDIP16 | Intersil Corporation | CD4536BD vs CD4536BDMSR |
CD4536BEE4 | CMOS Programmable Timer 16-PDIP -55 to 125 | Texas Instruments | CD4536BD vs CD4536BEE4 |