-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Programmable Timer 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8566
|
Newark | Logic, Programmable Timer, 16Dip, Frequency:5Mhz, Supply Voltage Min:3V, Supply Voltage Max:18V, Digital Ic Case:Dip, No. Of Pins:16Pins, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Product Range:-, Msl:-, Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4536BE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.7940 / $1.1300 | Buy Now |
DISTI #
2156-CD4536BE-ND
|
DigiKey | IC OSC PROG TIMER 5MHZ 16DIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1068 In Stock |
|
$0.3500 | Buy Now |
DISTI #
296-3534-5-ND
|
DigiKey | IC OSC PROG TIMER 5MHZ 16DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
350 In Stock |
|
$0.3313 / $0.9200 | Buy Now |
DISTI #
595-CD4536BE
|
Mouser Electronics | Timers & Support Products CMOS Programmable RoHS: Compliant | 1606 |
|
$0.3310 / $0.9000 | Buy Now |
DISTI #
J56:1989_00096669
|
Arrow Electronics | Programmable Timer Single 16-Pin PDIP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 6 Weeks Date Code: 2318 | Europe - 2500 |
|
$0.3071 / $0.6128 | Buy Now |
DISTI #
V99:2348_07241010
|
Arrow Electronics | Programmable Timer Single 16-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2218 | Americas - 907 |
|
$0.3117 / $0.8037 | Buy Now |
DISTI #
65184625
|
Verical | Programmable Timer Single 16-Pin PDIP Tube RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2218 | Americas - 907 |
|
$0.3117 / $0.6843 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | Timer Circuit, 16 Pin, Plastic, DIP | 3200 |
|
$0.3953 / $1.1295 | Buy Now |
|
Rochester Electronics | CD4536B CMOS Programmable Timer RoHS: Compliant Status: Active Min Qty: 1 | 1068 |
|
$0.3012 / $0.3544 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4536BE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4536BE
Texas Instruments
CMOS Programmable Timer 16-PDIP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 2500000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.1 mA | |
Prop. Delay@Nom-Sup | 3000 ns | |
Propagation Delay (tpd) | 8000 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 2.5 MHz |
This table gives cross-reference parts and alternative options found for CD4536BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4536BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9667201VEX | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 24-Bit, Up Direction, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | CD4536BE vs 5962R9667201VEX |
5962R9667201VEC | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 24-Bit, Up Direction, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | CD4536BE vs 5962R9667201VEC |
CD4536BF3A | CMOS Programmable Timer 16-CDIP -55 to 125 | Texas Instruments | CD4536BE vs CD4536BF3A |
CD4536BFMSR | Binary Counter, CMOS, CDIP16 | Harris Semiconductor | CD4536BE vs CD4536BFMSR |
HCF4536BEY | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 24-BIT UP BINARY COUNTER, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | CD4536BE vs HCF4536BEY |
CD4536BDMSR | 4000/14000/40000 SERIES, BINARY COUNTER, CDIP16 | Intersil Corporation | CD4536BE vs CD4536BDMSR |
CD4536BEE4 | CMOS Programmable Timer 16-PDIP -55 to 125 | Texas Instruments | CD4536BE vs CD4536BEE4 |