-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Programmable Timer 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-CD4536BEE4-ND
|
DigiKey | CMOS PROGRAMMABLE TIMER 16-PDIP Min Qty: 1000 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4224 | Buy Now |
DISTI #
595-CD4536BEE4
|
Mouser Electronics | Timers & Support Products CMOS Programmable RoHS: Compliant | 1529 |
|
$0.3060 / $0.9300 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 3025 |
|
$0.1950 / $0.7500 | Buy Now |
|
Quest Components | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 24-BIT UP BINARY COUNTER, PDIP16 | 73 |
|
$0.4590 / $0.6885 | Buy Now |
|
Quest Components | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 24-BIT UP BINARY COUNTER, PDIP16 | 2420 |
|
$0.2600 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4536BEE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4536BEE4
Texas Instruments
CMOS Programmable Timer 16-PDIP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 2500000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.1 mA | |
Prop. Delay@Nom-Sup | 3000 ns | |
Propagation Delay (tpd) | 8000 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 2.5 MHz |
This table gives cross-reference parts and alternative options found for CD4536BEE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4536BEE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9667201VEX | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 24-Bit, Up Direction, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | CD4536BEE4 vs 5962R9667201VEX |
5962R9667201VEC | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 24-Bit, Up Direction, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | CD4536BEE4 vs 5962R9667201VEC |
CD4536BF3A | CMOS Programmable Timer 16-CDIP -55 to 125 | Texas Instruments | CD4536BEE4 vs CD4536BF3A |
CD4536BE | CMOS Programmable Timer 16-PDIP -55 to 125 | Texas Instruments | CD4536BEE4 vs CD4536BE |
CD4536BFMSR | Binary Counter, CMOS, CDIP16 | Harris Semiconductor | CD4536BEE4 vs CD4536BFMSR |
HCF4536BEY | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 24-BIT UP BINARY COUNTER, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | CD4536BEE4 vs HCF4536BEY |
CD4536BDMSR | 4000/14000/40000 SERIES, BINARY COUNTER, CDIP16 | Intersil Corporation | CD4536BEE4 vs CD4536BDMSR |