-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Dual 2-Wide 2-Input AND-OR-INVERT Gate 14-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8547
|
Newark | Logic, 2-In And-Or-Inv Gate, 14Dip, Logic Family/Base Number:Cd4085, Logic Type:And/Or/Inverter, Output Current:6.8Ma, No. Of Inputs:2, Supply Voltage Min:3V, Supply Voltage Max:18V, Logic Case Style:Dip, No. Of Pins:14Pins, Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4085BE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.5850 / $0.8440 | Buy Now |
DISTI #
296-3522-5-ND
|
DigiKey | IC 2-IN AND-OR-INV GATE 14-DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1793 In Stock |
|
$0.2325 / $0.5000 | Buy Now |
DISTI #
595-CD4085BE
|
Mouser Electronics | Logic Gates AND/OR Invert Gate RoHS: Compliant | 853 |
|
$0.2320 / $0.5000 | Buy Now |
|
Bristol Electronics | 300 |
|
RFQ | ||
|
Quest Components | AND-OR-INVERT GATE, CMOS, PDIP14 | 240 |
|
$0.4500 / $0.9000 | Buy Now |
|
Rochester Electronics | CD4085B CMOS Dual 2-Wide 2-Input AND-OR-INVERT Gate RoHS: Compliant Status: Active Min Qty: 1 | 127175 |
|
$0.2306 / $0.2713 | Buy Now |
|
Ameya Holding Limited | IC 2-IN AND-OR-INV GATE 14-DIP | 22508 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC 2-IN AND-OR-INV GATE 14-DIP | 727 |
|
$0.2706 / $0.5037 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4085BE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4085BE
Texas Instruments
CMOS Dual 2-Wide 2-Input AND-OR-INVERT Gate 14-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND-OR-INVERT GATE | |
Max I(ol) | 0.0068 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.6 mA | |
Prop. Delay@Nom-Sup | 620 ns | |
Propagation Delay (tpd) | 620 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD4085BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4085BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510H17201SCX | AND-OR-Invert Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | CD4085BE vs M38510H17201SCX |
M38510/17201BCX | 4000/14000/40000 SERIES, DUAL 4-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | CD4085BE vs M38510/17201BCX |
CD4085BD | 4000/14000/40000 SERIES, DUAL 4-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | CD4085BE vs CD4085BD |
MN4085B | AND-OR-Invert Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDIP14, PLASTIC, DIP-14 | Panasonic Electronic Components | CD4085BE vs MN4085B |
CD4085BEE4 | CMOS Dual 2-Wide 2-Input AND-OR-INVERT Gate 14-PDIP -55 to 125 | Texas Instruments | CD4085BE vs CD4085BEE4 |
CD4085BFX | AND-OR-Invert Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14 | Harris Semiconductor | CD4085BE vs CD4085BFX |
M38510H17201BCA | AND-OR-Invert Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | CD4085BE vs M38510H17201BCA |
HEF4085BPB | IC 4000/14000/40000 SERIES, DUAL 4-INPUT AND-OR-INVERT GATE, PDIP14, Gate | NXP Semiconductors | CD4085BE vs HEF4085BPB |
M38510H17201SCX | 4000/14000/40000 SERIES, DUAL 4-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | CD4085BE vs M38510H17201SCX |
M38510/17201BCA | 4000/14000/40000 SERIES, DUAL 4-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | CD4085BE vs M38510/17201BCA |