Part Details for CD4085BD by Texas Instruments
Overview of CD4085BD by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for CD4085BD
CD4085BD CAD Models
CD4085BD Part Data Attributes
|
CD4085BD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4085BD
Texas Instruments
4000/14000/40000 SERIES, DUAL 4-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T14 | |
Logic IC Type | AND-OR-INVERT GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 620 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for CD4085BD
This table gives cross-reference parts and alternative options found for CD4085BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4085BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4085BFX | AND-OR-Invert Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14 | Harris Semiconductor | CD4085BD vs CD4085BFX |
HEF4085BPB | IC 4000/14000/40000 SERIES, DUAL 4-INPUT AND-OR-INVERT GATE, PDIP14, Gate | NXP Semiconductors | CD4085BD vs HEF4085BPB |
TC4085BP | IC AND-OR-INVERT GATE, Gate | Toshiba America Electronic Components | CD4085BD vs TC4085BP |
HEF4085BDB | IC 4000/14000/40000 SERIES, DUAL 4-INPUT AND-OR-INVERT GATE, CDIP14, Gate | NXP Semiconductors | CD4085BD vs HEF4085BDB |
SCL4085BC | AND-OR-Invert Gate, 4000/14000/40000 Series, 2-Func, 2-Input, CMOS, CDIP14 | R & E International Inc | CD4085BD vs SCL4085BC |
CD4085BF | CMOS Dual 2-Wide 2-Input AND-OR-INVERT Gate 14-CDIP -55 to 125 | Texas Instruments | CD4085BD vs CD4085BF |
SCL4085BE | AND-OR-Invert Gate, 4000/14000/40000 Series, 2-Func, 2-Input, CMOS, PDIP14 | R & E International Inc | CD4085BD vs SCL4085BE |
M38510H17201SCA | 4000/14000/40000 SERIES, DUAL 4-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | CD4085BD vs M38510H17201SCA |
HCC4085BF | 4000/14000/40000 SERIES, DUAL 4-INPUT AND-OR-INVERT GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | STMicroelectronics | CD4085BD vs HCC4085BF |
5962R9663901VCX | AND-OR-Invert Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | CD4085BD vs 5962R9663901VCX |