Part Details for CD4085BF by Harris Semiconductor
Overview of CD4085BF by Harris Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for CD4085BF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD4085BF-ND
|
DigiKey | AND-OR-INVERT GATE, 4-INPUT Min Qty: 19 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
630 In Stock |
|
$15.9300 | Buy Now |
|
Quest Components | 140 |
|
$7.0420 / $12.8037 | Buy Now | |
|
Rochester Electronics | CD4085B-MIL CMOS Dual 2-Wide 2-Input AND-OR-INVERT Gate RoHS: Not Compliant Status: Active Min Qty: 1 | 630 |
|
$13.6700 / $16.0900 | Buy Now |
Part Details for CD4085BF
CD4085BF CAD Models
CD4085BF Part Data Attributes:
|
CD4085BF
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD4085BF
Harris Semiconductor
AND-OR-Invert Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EXPANDABLE | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND-OR-INVERT GATE | |
Max I(ol) | 0.00035999999999999997 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 620 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD4085BF
This table gives cross-reference parts and alternative options found for CD4085BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4085BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/17201BCX | 4000/14000/40000 SERIES, DUAL 4-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | CD4085BF vs M38510/17201BCX |
5962R9663901VCX | AND-OR-Invert Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | CD4085BF vs 5962R9663901VCX |
SCL4085BC | AND-OR-Invert Gate, 4000/14000/40000 Series, 2-Func, 2-Input, CMOS, CDIP14 | R & E International Inc | CD4085BF vs SCL4085BC |
M38510/17201BCA | 4000/14000/40000 SERIES, DUAL 4-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | CD4085BF vs M38510/17201BCA |
M38510H17201SCA | AND-OR-Invert Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | CD4085BF vs M38510H17201SCA |
M38510H17201BCA | AND-OR-Invert Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | CD4085BF vs M38510H17201BCA |
TC4085BP | IC AND-OR-INVERT GATE, Gate | Toshiba America Electronic Components | CD4085BF vs TC4085BP |
HEF4085BPB | IC 4000/14000/40000 SERIES, DUAL 4-INPUT AND-OR-INVERT GATE, PDIP14, Gate | NXP Semiconductors | CD4085BF vs HEF4085BPB |
CD4085BF3A | CMOS Dual 2-Wide 2-Input AND-OR-INVERT Gate 14-CDIP -55 to 125 | Texas Instruments | CD4085BF vs CD4085BF3A |
M38510/17201BCA | AND-OR-Invert Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | CD4085BF vs M38510/17201BCA |