-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 3-V to 18-V OR gates 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH3574
|
Newark | Ic, Logic, 2-Input Or Gate, 14Soic, Logic Family/Base Number:Cd4071, Logic Type:Or, Output Current:6.8Ma, No. Of Inputs:2, Supply Voltage Min:3V, Supply Voltage Max:18V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4071BM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.2700 / $1.7500 | Buy Now |
DISTI #
2156-CD4071BM-ND
|
DigiKey | IC GATE OR 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2234 In Stock |
|
$0.5200 | Buy Now |
DISTI #
296-14278-5-ND
|
DigiKey | IC GATE OR 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
535 In Stock |
|
$0.6908 / $1.2000 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14 | 138 |
|
$0.4686 / $1.0041 | Buy Now |
|
Rochester Electronics | CD4071B CMOS Quad 2-Input OR Gate RoHS: Compliant Status: Active Min Qty: 1 | 2234 |
|
$0.4463 / $0.5250 | Buy Now |
DISTI #
CD4071BM
|
TME | IC: digital, OR, Ch: 4, IN: 2, CMOS, SMD, SO14, CD4000 Min Qty: 3 | 71 |
|
$0.6160 / $0.9240 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 1428 |
|
$1.0124 / $1.1808 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 400 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Compliant | 100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4071BM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4071BM
Texas Instruments
4-ch, 2-input, 3-V to 18-V OR gates 14-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.0068 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.91 mm |
This table gives cross-reference parts and alternative options found for CD4071BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4071BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4071BCMX | OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Rochester Electronics LLC | CD4071BM vs CD4071BCMX |
HEF4071BTD | IC 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | CD4071BM vs HEF4071BTD |
MC14071BDG | Quad 2-Input OR Gate, SOIC-14 NB, 55-TUBE | onsemi | CD4071BM vs MC14071BDG |
TC4071BFN | IC 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, Gate | Toshiba America Electronic Components | CD4071BM vs TC4071BFN |
CD4071BM96 | 4-ch 2-input 3-V to 18-V OR gate 14-SOIC -55 to 125 | Texas Instruments | CD4071BM vs CD4071BM96 |
HEF4071BT,652 | HEF4071B - Quad 2-input OR gate SOIC 14-Pin | NXP Semiconductors | CD4071BM vs HEF4071BT,652 |
MC14071BFEL | 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, EIAJ, SO-14 | onsemi | CD4071BM vs MC14071BFEL |
CD4071BM96E4 | 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD4071BM vs CD4071BM96E4 |
TC4071BFN(ELP) | IC 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | CD4071BM vs TC4071BFN(ELP) |
HCF4071BM1 | 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOP-14 | STMicroelectronics | CD4071BM vs HCF4071BM1 |