Part Details for CD4071BMTG4 by Texas Instruments
Overview of CD4071BMTG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4071BMTG4
CD4071BMTG4 CAD Models
CD4071BMTG4 Part Data Attributes
|
CD4071BMTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4071BMTG4
Texas Instruments
4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for CD4071BMTG4
This table gives cross-reference parts and alternative options found for CD4071BMTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4071BMTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4071BCMX | OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Rochester Electronics LLC | CD4071BMTG4 vs CD4071BCMX |
MC14071BFL2 | 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, EIAJ, PLASTIC, SOIC-14 | onsemi | CD4071BMTG4 vs MC14071BFL2 |
HCF4071BM1 | 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOP-14 | STMicroelectronics | CD4071BMTG4 vs HCF4071BM1 |
CD4071BNSRG4 | CMOS Quad 2-Input OR Gate 14-SO -55 to 125 | Texas Instruments | CD4071BMTG4 vs CD4071BNSRG4 |
TC4071BFN(ELP) | IC 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | CD4071BMTG4 vs TC4071BFN(ELP) |
MC14071BDG | Quad 2-Input OR Gate, SOIC-14 NB, 55-TUBE | onsemi | CD4071BMTG4 vs MC14071BDG |
HEF4071BT,653 | HEF4071B - Quad 2-input OR gate@en-us SOIC 14-Pin | Nexperia | CD4071BMTG4 vs HEF4071BT,653 |
TC4071BFN(TP1) | IC 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | CD4071BMTG4 vs TC4071BFN(TP1) |
HEF4071BTD | IC 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | CD4071BMTG4 vs HEF4071BTD |
MN4071BS | OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, SOP-14 | Panasonic Electronic Components | CD4071BMTG4 vs MN4071BS |