-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch 2-input 3-V to 18-V OR gate 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD4071BM96 | Texas Instruments | CMOS Quad 2-Input OR Gate 14-SOIC -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD4071BM96-ND
|
DigiKey | IC GATE OR 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
18620 In Stock |
|
$0.1300 | Buy Now |
DISTI #
296-25953-1-ND
|
DigiKey | IC GATE OR 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10196 In Stock |
|
$0.1209 / $0.3200 | Buy Now |
DISTI #
595-CD4071BM96
|
Mouser Electronics | Logic Gates CMOS Quad 2-Input OR RoHS: Compliant | 8186 |
|
$0.1200 / $0.3700 | Buy Now |
DISTI #
V72:2272_07240909
|
Arrow Electronics | OR Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2220 Container: Cut Strips | Americas - 665 |
|
$0.1172 / $0.3200 | Buy Now |
|
Rochester Electronics | CD4071B CMOS Quad 2-Input OR Gate RoHS: Compliant Status: Active Min Qty: 1 | 18620 |
|
$0.1074 / $0.1264 | Buy Now |
DISTI #
CD4071BM96
|
TME | IC: digital, OR, Ch: 4, IN: 2, CMOS, SMD, SOIC14, 3÷18VDC, -55÷125°C Min Qty: 1 | 945 |
|
$0.1640 / $0.6000 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/Enclosure14-SOIC | 2629 |
|
$0.1214 / $0.2189 | Buy Now |
|
LCSC | 1uA 3V18V 4 90ns15V50pF ORGate SOIC-14 Logic Gates ROHS | 525 |
|
$0.1615 / $0.3063 | Buy Now |
|
Win Source Electronics | IC GATE OR 4CH 2-INP 14-SOIC | 35100 |
|
$0.1242 / $0.1863 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4071BM96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4071BM96
Texas Instruments
4-ch 2-input 3-V to 18-V OR gate 14-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.0068 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.91 mm |
This table gives cross-reference parts and alternative options found for CD4071BM96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4071BM96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4071BCMX | OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Rochester Electronics LLC | CD4071BM96 vs CD4071BCMX |
MC14071BFL2 | 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, EIAJ, PLASTIC, SOIC-14 | onsemi | CD4071BM96 vs MC14071BFL2 |
HCF4071BM1 | 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOP-14 | STMicroelectronics | CD4071BM96 vs HCF4071BM1 |
CD4071BNSRG4 | CMOS Quad 2-Input OR Gate 14-SO -55 to 125 | Texas Instruments | CD4071BM96 vs CD4071BNSRG4 |
TC4071BFN(ELP) | IC 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | CD4071BM96 vs TC4071BFN(ELP) |
MC14071BDG | Quad 2-Input OR Gate, SOIC-14 NB, 55-TUBE | onsemi | CD4071BM96 vs MC14071BDG |
HEF4071BT,653 | HEF4071B - Quad 2-input OR gate@en-us SOIC 14-Pin | Nexperia | CD4071BM96 vs HEF4071BT,653 |
TC4071BFN(TP1) | IC 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | CD4071BM96 vs TC4071BFN(TP1) |
HEF4071BTD | IC 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | CD4071BM96 vs HEF4071BTD |
MN4071BS | OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, SOP-14 | Panasonic Electronic Components | CD4071BM96 vs MN4071BS |