-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Quad Exclusive-OR Gate 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | CMOS Quad Exclusive-OR and Exclusive-NOR Gate | 1050 |
|
RFQ | |
|
Win Source Electronics | CMOS Quad Exclusive-OR and Exclusive-NOR Gate | 155900 |
|
$0.1700 / $0.2550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4070BM96G4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4070BM96G4
Texas Instruments
CMOS Quad Exclusive-OR Gate 14-SOIC -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 280 ns | |
Propagation Delay (tpd) | 280 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD4070BM96G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4070BM96G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD14070BRP | XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, PDSO14, FP-14DN | Hitachi Ltd | CD4070BM96G4 vs HD14070BRP |
933373010652 | IC 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | CD4070BM96G4 vs 933373010652 |
MC14070BDR2G | Quad XOR Gate, SOIC-14 NB, 2500-REEL | onsemi | CD4070BM96G4 vs MC14070BDR2G |
CD4070BCMX | XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | CD4070BM96G4 vs CD4070BCMX |
CD4070BM | 4-ch, 2-input, 3-V to 18-V XOR (exclusive OR) gates 14-SOIC -55 to 125 | Texas Instruments | CD4070BM96G4 vs CD4070BM |
CD4070BME4 | 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD4070BM96G4 vs CD4070BME4 |
CD4070BM96 | 4-ch, 2-input, 3-V to 18-V XOR (exclusive OR) gates 14-SOIC -55 to 125 | Texas Instruments | CD4070BM96G4 vs CD4070BM96 |
HEF4070BT | XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | CD4070BM96G4 vs HEF4070BT |
CD4070BMTE4 | CMOS Quad Exclusive-OR Gate 14-SOIC -55 to 125 | Texas Instruments | CD4070BM96G4 vs CD4070BMTE4 |
MC14070BD | 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | CD4070BM96G4 vs MC14070BD |