-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 3-V to 18-V XOR (exclusive OR) gates 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH3812
|
Newark | 4000 Cmos, Smd, 4070, Soic14, 18V, Logic Family/Base Number:Cd4070, Logic Type:Xor, Output Current:6.8Ma, No. Of Inputs:2, Supply Voltage Min:3V, Supply Voltage Max:18V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4070BM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.2700 / $1.7500 | Buy Now |
DISTI #
296-14276-5-ND
|
DigiKey | IC GATE XOR 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1399 In Stock |
|
$0.5454 / $1.2000 | Buy Now |
|
Bristol Electronics | 287 |
|
RFQ | ||
|
Rochester Electronics | CD4070B CMOS Quad Exclusive-OR Gate RoHS: Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$0.4463 / $0.5250 | Buy Now |
DISTI #
CD4070BM
|
TME | IC: digital, XOR, Ch: 4, IN: 2, CMOS, SMD, SO14, CD4000 Min Qty: 3 | 573 |
|
$0.5530 / $0.8030 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2400 |
|
RFQ | |
DISTI #
C1S746200547245
|
Chip1Stop | XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube RoHS: Compliant pbFree: Yes Container: Tube | 186 |
|
$0.6560 / $0.8670 | Buy Now |
|
Win Source Electronics | IC GATE XOR 4CH 2-INP 14SOIC | 108977 |
|
$0.1610 / $0.2410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4070BM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4070BM
Texas Instruments
4-ch, 2-input, 3-V to 18-V XOR (exclusive OR) gates 14-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.0068 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 280 ns | |
Propagation Delay (tpd) | 280 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD4070BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4070BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4070BT,653 | HEF4070B - Quad 2-input EXCLUSIVE-OR gate SOIC 14-Pin | NXP Semiconductors | CD4070BM vs HEF4070BT,653 |
HEF4070BT,652 | HEF4070B - Quad 2-input EXCLUSIVE-OR gate SOIC 14-Pin | NXP Semiconductors | CD4070BM vs HEF4070BT,652 |
HEF4070BT-Q100 | XOR Gate | Nexperia | CD4070BM vs HEF4070BT-Q100 |
CD4070BMG4 | 4-ch, 2-input, 3-V to 18-V XOR (exclusive OR) gates 14-SOIC -55 to 125 | Texas Instruments | CD4070BM vs CD4070BMG4 |
CD4070BMTG4 | 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD4070BM vs CD4070BMTG4 |
HEF4070BT,653 | HEF4070B - Quad 2-input EXCLUSIVE-OR gate@en-us SOIC 14-Pin | Nexperia | CD4070BM vs HEF4070BT,653 |
CD4070BCM | XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | CD4070BM vs CD4070BCM |
CD4070BME4 | 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD4070BM vs CD4070BME4 |
CD4070BM96G4 | CMOS Quad Exclusive-OR Gate 14-SOIC -55 to 125 | Texas Instruments | CD4070BM vs CD4070BM96G4 |
HEF4070BT | XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | CD4070BM vs HEF4070BT |