Part Details for JM38510/05353BCA by Harris Semiconductor
Overview of JM38510/05353BCA by Harris Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM38510/05353BCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-JM38510/05353BCA-ND
|
DigiKey | IC GATE XOR 4CH 2-INP 14CDIP Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
136 In Stock |
|
$69.7800 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 29 |
|
$46.5192 / $50.4000 | Buy Now |
|
Quest Components | 38510/05353BCA | 1 |
|
$36.6550 | Buy Now |
|
Quest Components | 38510/05353BCA | 23 |
|
$50.4000 / $54.6000 | Buy Now |
|
Rochester Electronics | CD4030B-MIL - CMOS Quad Exclusive-OR Gate RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 181 |
|
$59.8900 / $70.4500 | Buy Now |
Part Details for JM38510/05353BCA
JM38510/05353BCA CAD Models
JM38510/05353BCA Part Data Attributes:
|
JM38510/05353BCA
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
JM38510/05353BCA
Harris Semiconductor
XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T14 | |
Logic IC Type | XOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 280 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for JM38510/05353BCA
This table gives cross-reference parts and alternative options found for JM38510/05353BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/05353BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/17203BCX | 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | JM38510/05353BCA vs M38510/17203BCX |
CD4070BF3A | 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, CDIP14 | Intersil Corporation | JM38510/05353BCA vs CD4070BF3A |
CD4030MN | 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, PDIP14, PLASTIC, DIP-14 | Texas Instruments | JM38510/05353BCA vs CD4030MN |
JM38510/17203BCA | XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | JM38510/05353BCA vs JM38510/17203BCA |
HEF4070BP,652 | HEF4070BP | NXP Semiconductors | JM38510/05353BCA vs HEF4070BP,652 |
CD4030BEX | XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14 | Harris Semiconductor | JM38510/05353BCA vs CD4030BEX |
CD4030BFMSR | 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, CDIP14, FRIT SEALED, DIP-14 | Intersil Corporation | JM38510/05353BCA vs CD4030BFMSR |
JM38510/05353BCA | 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, CDIP14 | Intersil Corporation | JM38510/05353BCA vs JM38510/05353BCA |
CD4030CN | XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | JM38510/05353BCA vs CD4030CN |
HEF4030BP | 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, PDIP14, PLASTIC, DIP-14 | NXP Semiconductors | JM38510/05353BCA vs HEF4030BP |