-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 3-V to 18-V inverters 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH4450
|
Newark | Ic, Sm, Logic, 4000, Inverter, Logic Family/Base Number:Cd4069, Logic Type:Inverter, Output Current:6.8Ma, No. Of Inputs:6, Supply Voltage Min:3V, Supply Voltage Max:18V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4069UBM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4692 |
|
$1.4000 / $1.9300 | Buy Now |
DISTI #
76K1022
|
Newark | Hex Inverter, Soic-14, Logic Function:Inverter, No. Of Elements:Hex, No. Of Inputs:1Inputs, No. Of Pins:14Pins, Logic Case Style:Soic, Product Range:4069, Logic Ic Family:4000B, Supply Voltage Min:3V, Supply Voltage Max:18V Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4069UBM Min Qty: 2250 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1460 / $0.1860 | Buy Now |
DISTI #
2156-CD4069UBM-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
37067 In Stock |
|
$0.5700 | Buy Now |
DISTI #
296-3519-5-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2696 In Stock |
|
$0.5279 / $1.3100 | Buy Now |
DISTI #
595-CD4069UBM
|
Mouser Electronics | Inverters Hex RoHS: Compliant | 1590 |
|
$0.5270 / $1.3000 | Buy Now |
DISTI #
J56:1989_00097425
|
Arrow Electronics | Inverter 6-Element CMOS 14-Pin SOIC Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 6 Weeks Date Code: 2320 | Europe - 750 |
|
$0.5065 / $0.9253 | Buy Now |
DISTI #
V99:2348_07240849
|
Arrow Electronics | Inverter 6-Element CMOS 14-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2137 | Americas - 235 |
|
$0.5258 / $1.2741 | Buy Now |
DISTI #
70330073
|
Verical | Inverter 6-Element CMOS 14-Pin SOIC Tube RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2137 | Americas - 235 |
|
$0.5258 / $1.0940 | Buy Now |
|
Bristol Electronics | 74 |
|
RFQ | ||
|
Rochester Electronics | CD4069UB CMOS Hex Inverter RoHS: Compliant Status: Obsolete Min Qty: 1 | 37067 |
|
$0.4871 / $0.5731 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4069UBM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4069UBM
Texas Instruments
6-ch, 3-V to 18-V inverters 14-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.0068 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.15 mA | |
Prop. Delay@Nom-Sup | 110 ns | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD4069UBM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4069UBM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4069UBMT | 6-ch, 3-V to 18-V inverters 14-SOIC -55 to 125 | Texas Instruments | CD4069UBM vs CD4069UBMT |
MC14069UBDTR2 | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | CD4069UBM vs MC14069UBDTR2 |
933373000652 | IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | CD4069UBM vs 933373000652 |
HCF4069UBM1 | Hex Inverter | STMicroelectronics | CD4069UBM vs HCF4069UBM1 |
933373000653 | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | CD4069UBM vs 933373000653 |
MC14069UBFR1 | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SO-14 | onsemi | CD4069UBM vs MC14069UBFR1 |
HEC4069UBT,112 | IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | CD4069UBM vs HEC4069UBT,112 |
MC14069UBFR2 | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SO-14 | onsemi | CD4069UBM vs MC14069UBFR2 |
MC14069UBFEL | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SO-14 | onsemi | CD4069UBM vs MC14069UBFEL |
CD4069UBCMX | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SO-14 | Texas Instruments | CD4069UBM vs CD4069UBCMX |