Logic
MC14069UBFR1
Description: 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SO-14

Overview of MC14069UBFR1 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

Price & Stock for MC14069UBFR1 by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-MC14069UBFR1-ND
DigiKey INVERTER Min Qty: 5323 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 8000
In Stock
  • 5,323 $0.0600
$0.0600 Buy Now
DISTI # MC14069UBFR1
Avnet Americas - Bulk (Alt: MC14069UBFR1) RoHS: Not Compliant Min Qty: 6411 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 8000 Partner Stock
  • 6,411 $0.0577
  • 6,500 $0.0562
  • 13,000 $0.0546
  • 33,000 $0.0530
  • 65,000 $0.0515
  • 330,000 $0.0499
  • 650,000 $0.0484
$0.0484 / $0.0577 Buy Now
Rochester Electronics Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 8000
  • 1 $0.0569
  • 25 $0.0558
  • 100 $0.0535
  • 500 $0.0512
  • 1,000 $0.0484
$0.0484 / $0.0569 Buy Now

CAD Models for MC14069UBFR1 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC14069UBFR1 by onsemi

MC14069UBFR1
onsemi
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
SOIC
Package Description
EIAJ, SO-14
Pin Count
14
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Family
4000/14000/40000
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e0
Length
10.2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Prop. Delay@Nom-Sup
125 ns
Propagation Delay (tpd)
125 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
2.05 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
5.275 mm
Want to compare parts?
  1. MC14069UBFR1
    onsemi
    4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SO-14
    VS

Alternate Parts for MC14069UBFR1

This table gives cross-reference parts and alternative options found for MC14069UBFR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14069UBFR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC14069UBF 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SO-14 onsemi MC14069UBFR1 vs MC14069UBF
MC14069UBDR2 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 onsemi MC14069UBFR1 vs MC14069UBDR2
MC14069UBFELG IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, EIAJ, SO-14, Gate onsemi MC14069UBFR1 vs MC14069UBFELG
Part Number Description Manufacturer Compare
MC14069UBF 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SO-14 onsemi MC14069UBFR1 vs MC14069UBF
MC14069UBD 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 onsemi MC14069UBFR1 vs MC14069UBD
MC14069UBDR2 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 onsemi MC14069UBFR1 vs MC14069UBDR2

Related Parts for MC14069UBFR1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC14069UBFR1 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC14069UBFR1 by onsemi

Select Manufacturer
Which Manufacturer of MC14069UBFR1 would you like to use for your alert(s)?
  • Please alert me when MC14069UBFR1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC14069UBFR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC14069UBFR1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC14069UBFR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC14069UBFR1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC14069UBFR1 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: