Datasheets
CD4069UBCMX by:

4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SO-14

Part Details for CD4069UBCMX by Texas Instruments

Overview of CD4069UBCMX by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CD4069UBCMX

CD4069UBCMX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CD4069UBCMX Part Data Attributes

CD4069UBCMX Texas Instruments
Buy Now Datasheet
Compare Parts:
CD4069UBCMX Texas Instruments 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SO-14
Part Life Cycle Code Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description SOP,
Pin Count 14
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family 4000/14000/40000
JESD-30 Code R-PDSO-G14
Length 8.65 mm
Load Capacitance (CL) 50 pF
Logic IC Type INVERTER
Number of Functions 6
Number of Inputs 1
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Propagation Delay (tpd) 90 ns
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 15 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm

Alternate Parts for CD4069UBCMX

This table gives cross-reference parts and alternative options found for CD4069UBCMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4069UBCMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
933373000653 IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate NXP Semiconductors CD4069UBCMX vs 933373000653
CD4069UBM96G4 CMOS Hex Inverter 14-SOIC -55 to 125 Texas Instruments CD4069UBCMX vs CD4069UBM96G4
BU4069UBF Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14, ROHS COMPLIANT, SOP-14 ROHM Semiconductor CD4069UBCMX vs BU4069UBF
MC14069UBFELG IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, EIAJ, SO-14, Gate onsemi CD4069UBCMX vs MC14069UBFELG
MC14069UBDTR2 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC CD4069UBCMX vs MC14069UBDTR2
CD4069UBM96 6-ch, 3-V to 18-V inverters 14-SOIC -55 to 125 Texas Instruments CD4069UBCMX vs CD4069UBM96
MC14069UBF 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SO-14 onsemi CD4069UBCMX vs MC14069UBF
MM74C04MX CMOS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SO-14 Texas Instruments CD4069UBCMX vs MM74C04MX
MN4069UBS Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14, SOP-14 Panasonic Electronic Components CD4069UBCMX vs MN4069UBS
HD14069UBFP 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, FP-14DA Renesas Electronics Corporation CD4069UBCMX vs HD14069UBFP
Part Number Description Manufacturer Compare
935242400118 IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14, Gate NXP Semiconductors CD4069UBCMX vs 935242400118
HD74HC04FP-EL HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, FP-14DA Renesas Electronics Corporation CD4069UBCMX vs HD74HC04FP-EL
HD74HC04RP-EL HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, FP-14DN Renesas Electronics Corporation CD4069UBCMX vs HD74HC04RP-EL
74HC08PW-Q100 HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 NXP Semiconductors CD4069UBCMX vs 74HC08PW-Q100
CD4093BCM IC 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SO-14, Gate Texas Instruments CD4069UBCMX vs CD4093BCM
MC74AC14D AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC CD4069UBCMX vs MC74AC14D
MM74HC08MTCX-NL HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, 4.40 MM, LEAD FREE, MO-153, TSSOP-14 Fairchild Semiconductor Corporation CD4069UBCMX vs MM74HC08MTCX-NL
HD74LS14FP Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14, FP-14DA Hitachi Ltd CD4069UBCMX vs HD74LS14FP
935260742118 IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Gate NXP Semiconductors CD4069UBCMX vs 935260742118
935242410112 IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT-337-1, SSOP-14, Gate NXP Semiconductors CD4069UBCMX vs 935242410112

CD4069UBCMX Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4069UBCMX by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4069UBCMX by Texas Instruments

  • Please alert me when CD4069UBCMX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CD4069UBCMX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4069UBCMX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CD4069UBCMX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4069UBCMX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4069UBCMX by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: