Part Details for CD4052BCCW by Fairchild Semiconductor Corporation
Overview of CD4052BCCW by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CD4052BCCW
CD4052BCCW CAD Models
CD4052BCCW Part Data Attributes
|
CD4052BCCW
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4052BCCW
Fairchild Semiconductor Corporation
Differential Multiplexer, 1 Func, 4 Channel, WAFER-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | WAFER | |
Package Description | DIE, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-XUUC-N16 | |
Neg Supply Voltage-Max (Vsup) | ||
Neg Supply Voltage-Min (Vsup) | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 1050 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 1000 ns | |
Switch-on Time-Max | 1000 ns | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for CD4052BCCW
This table gives cross-reference parts and alternative options found for CD4052BCCW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4052BCCW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV4052ANSE4 | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, SO-16 | Texas Instruments | CD4052BCCW vs SN74LV4052ANSE4 |
V62/03665-01YE | Enhanced Product Dual 4-Channel Analog Multiplexer/Demultiplexer 16-SOIC -40 to 105 | Texas Instruments | CD4052BCCW vs V62/03665-01YE |
SN74LV4052ANSR | 5-V, 4:1, 2-channel analog multiplexer 16-SO -40 to 85 | Texas Instruments | CD4052BCCW vs SN74LV4052ANSR |
SN74LV4052ATPWREP | Enhanced Product dual 4-channel analog multiplexer/demultiplexer 16-TSSOP -40 to 105 | Texas Instruments | CD4052BCCW vs SN74LV4052ATPWREP |
SN74LV4052ANSRE4 | 2-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | CD4052BCCW vs SN74LV4052ANSRE4 |
SN74LV4052ADGVRE4 | 2-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, GREEN, PLASTIC, TVSOP-16 | Texas Instruments | CD4052BCCW vs SN74LV4052ADGVRE4 |
SN74LV4052ANS | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, SO-16 | Rochester Electronics LLC | CD4052BCCW vs SN74LV4052ANS |
SN74LV4052ADGVRG4 | Dual 4-Channel Analog Multiplexer/Demultiplexer 16-TVSOP -40 to 85 | Texas Instruments | CD4052BCCW vs SN74LV4052ADGVRG4 |
CD4052BMSH | Differential Multiplexer, 1 Func, 4 Channel, CMOS | Renesas Electronics Corporation | CD4052BCCW vs CD4052BMSH |
SN74LV4052ADBLE | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, SSOP-16 | Texas Instruments | CD4052BCCW vs SN74LV4052ADBLE |