Part Details for SN74LV4052ADGVRG4 by Texas Instruments
Overview of SN74LV4052ADGVRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74LV4052ADGVRG4
SN74LV4052ADGVRG4 CAD Models
SN74LV4052ADGVRG4 Part Data Attributes
|
SN74LV4052ADGVRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LV4052ADGVRG4
Texas Instruments
Dual 4-Channel Analog Multiplexer/Demultiplexer 16-TVSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 45 dB | |
On-state Resistance Match-Nom | 1.5 Ω | |
On-state Resistance-Max (Ron) | 180 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Signal Current-Max | 0.05 A | |
Supply Current-Max (Isup) | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 35 ns | |
Switch-on Time-Max | 35 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.6 mm |
Alternate Parts for SN74LV4052ADGVRG4
This table gives cross-reference parts and alternative options found for SN74LV4052ADGVRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV4052ADGVRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LV4052ADGV | Texas Instruments | Check for Price | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, TVSOP-16 | SN74LV4052ADGVRG4 vs SN74LV4052ADGV |
CD4052BMSH | Intersil Corporation | Check for Price | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, UUC16, DIE-16 | SN74LV4052ADGVRG4 vs CD4052BMSH |
CD4052BMW | National Semiconductor Corporation | Check for Price | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDFP16, CERAMIC, FP-16, Multiplexer or Switch | SN74LV4052ADGVRG4 vs CD4052BMW |
SN74LV4052ADBLE | Texas Instruments | Check for Price | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, SSOP-16 | SN74LV4052ADGVRG4 vs SN74LV4052ADBLE |
SN74LV4052ANS | Texas Instruments | Check for Price | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, SO-16 | SN74LV4052ADGVRG4 vs SN74LV4052ANS |
CD4052BMSH | Renesas Electronics Corporation | Check for Price | Differential Multiplexer, 1 Func, 4 Channel, CMOS | SN74LV4052ADGVRG4 vs CD4052BMSH |
V62/03665-01YE | Texas Instruments | Check for Price | Enhanced Product Dual 4-Channel Analog Multiplexer/Demultiplexer 16-SOIC -40 to 105 | SN74LV4052ADGVRG4 vs V62/03665-01YE |
SN74LV4052ADGVRE4 | Texas Instruments | Check for Price | 2-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, GREEN, PLASTIC, TVSOP-16 | SN74LV4052ADGVRG4 vs SN74LV4052ADGVRE4 |
SN74LV4052APWLE | Texas Instruments | Check for Price | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, TSSOP-16 | SN74LV4052ADGVRG4 vs SN74LV4052APWLE |