Part Details for SN74LV4052ADBLE by Texas Instruments
Overview of SN74LV4052ADBLE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Part Details for SN74LV4052ADBLE
SN74LV4052ADBLE CAD Models
SN74LV4052ADBLE Part Data Attributes
|
SN74LV4052ADBLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LV4052ADBLE
Texas Instruments
4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, SSOP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SSOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 6.2 mm | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 45 dB | |
On-state Resistance Match-Nom | 30 Ω | |
On-state Resistance-Max (Ron) | 180 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 28 ns | |
Switch-on Time-Max | 28 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for SN74LV4052ADBLE
This table gives cross-reference parts and alternative options found for SN74LV4052ADBLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV4052ADBLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4052BMW | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDFP16 | Texas Instruments | SN74LV4052ADBLE vs CD4052BMW |
SN74LV4052ARGYRG4 | 2-CHANNEL, DIFFERENTIAL MULTIPLEXER, PQCC16, GREEN, PLASTIC, MO-241BB, VQFN-16 | Texas Instruments | SN74LV4052ADBLE vs SN74LV4052ARGYRG4 |
SN74LV4052ANS | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, SO-16 | Texas Instruments | SN74LV4052ADBLE vs SN74LV4052ANS |
CD4052BMW | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDFP16, CERAMIC, FP-16, Multiplexer or Switch | National Semiconductor Corporation | SN74LV4052ADBLE vs CD4052BMW |
V62/03665-01XE | Enhanced-product, 5V 4:1 two-channel analog multiplexer 16-TSSOP -40 to 105 | Texas Instruments | SN74LV4052ADBLE vs V62/03665-01XE |
SN74LV4052ANSE4 | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, SO-16 | Texas Instruments | SN74LV4052ADBLE vs SN74LV4052ANSE4 |
V62/03665-01YE | Enhanced Product Dual 4-Channel Analog Multiplexer/Demultiplexer 16-SOIC -40 to 105 | Texas Instruments | SN74LV4052ADBLE vs V62/03665-01YE |
SN74LV4052ARGYR | 5V 4:1 two-channel analog multiplexer 16-VQFN -40 to 85 | Texas Instruments | SN74LV4052ADBLE vs SN74LV4052ARGYR |
CD4052BCW | Differential Multiplexer, 1 Func, 4 Channel, WAFER-16 | Fairchild Semiconductor Corporation | SN74LV4052ADBLE vs CD4052BCW |
CD4052BMSH | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, UUC16, DIE-16 | Intersil Corporation | SN74LV4052ADBLE vs CD4052BMSH |