Part Details for CD4050BF by Rochester Electronics LLC
Overview of CD4050BF by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for CD4050BF
CD4050BF CAD Models
CD4050BF Part Data Attributes:
|
CD4050BF
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD4050BF
Rochester Electronics LLC
Buffer,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Logic IC Type | BUFFER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for CD4050BF
This table gives cross-reference parts and alternative options found for CD4050BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4050BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4050BTD | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, PLASTIC, SO-16 | NXP Semiconductors | CD4050BF vs HEF4050BTD |
TC4050BFN(TP2) | IC 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Gate | Toshiba America Electronic Components | CD4050BF vs TC4050BFN(TP2) |
HEF4050BT,652 | HEF4050B - Hex non-inverting buffers@en-us SOP 16-Pin | Nexperia | CD4050BF vs HEF4050BT,652 |
HEF4050BT,652 | HEF4050B - Hex non-inverting buffers SOP 16-Pin | NXP Semiconductors | CD4050BF vs HEF4050BT,652 |
HEF4050BTD-T | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, PLASTIC, SO-16 | NXP Semiconductors | CD4050BF vs HEF4050BTD-T |
CD4050BCM | Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | CD4050BF vs CD4050BCM |
HEF4050BT,653 | HEF4050B - Hex non-inverting buffers@en-us SOP 16-Pin | Nexperia | CD4050BF vs HEF4050BT,653 |
HEF4050BT | Buffer | Nexperia | CD4050BF vs HEF4050BT |
CD4050BMW | IC 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, CDFP16, CERAMIC, FP-16, Gate | National Semiconductor Corporation | CD4050BF vs CD4050BMW |
TC4050BFN(TP1) | IC 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Gate | Toshiba America Electronic Components | CD4050BF vs TC4050BFN(TP1) |