Part Details for TC4050BFN(TP2) by Toshiba America Electronic Components
Overview of TC4050BFN(TP2) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC4050BFN(TP2)
TC4050BFN(TP2) CAD Models
TC4050BFN(TP2) Part Data Attributes:
|
TC4050BFN(TP2)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC4050BFN(TP2)
Toshiba America Electronic Components
IC 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Gate
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IOH = 1.9MA @ VOH = 2.5V; IOL = 2.9MA @ VOL = 0.4V; WITH EXTENDED INPUT VOLTAGE | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Propagation Delay (tpd) | 70 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for TC4050BFN(TP2)
This table gives cross-reference parts and alternative options found for TC4050BFN(TP2). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4050BFN(TP2), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933372930653 | Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16 | Nexperia | TC4050BFN(TP2) vs 933372930653 |
CD4050BCM | Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | TC4050BFN(TP2) vs CD4050BCM |
HEF4050BTD | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, PLASTIC, SO-16 | NXP Semiconductors | TC4050BFN(TP2) vs HEF4050BTD |
CD4050BCSJ | Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16, SOP-16 | Fairchild Semiconductor Corporation | TC4050BFN(TP2) vs CD4050BCSJ |
GD4050BD | Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16, | Goldstar Electron Co Ltd | TC4050BFN(TP2) vs GD4050BD |
HEF4050BT,652 | HEF4050B - Hex non-inverting buffers@en-us SOP 16-Pin | Nexperia | TC4050BFN(TP2) vs HEF4050BT,652 |
HEF4050BT,653 | HEF4050B - Hex non-inverting buffers SOP 16-Pin | NXP Semiconductors | TC4050BFN(TP2) vs HEF4050BT,653 |
CD4050BCSJX | Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16, SOP-16 | Fairchild Semiconductor Corporation | TC4050BFN(TP2) vs CD4050BCSJX |
CD4050BCMX | Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | TC4050BFN(TP2) vs CD4050BCMX |
HEF4050BTD-T | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, PLASTIC, SO-16 | NXP Semiconductors | TC4050BFN(TP2) vs HEF4050BTD-T |