-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEF4050B - Hex non-inverting buffers@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK6085
|
Newark | Buffer, Non Inverting, -40 To 85Deg C Rohs Compliant: Yes |Nexperia HEF4050BT,653 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1782 |
|
$0.2500 | Buy Now |
DISTI #
93X4273
|
Newark | Ic, 4000 Locmos, Smd, 4050, Soic16, Reel, Logic Family/Base Number:Hef4050, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:4.5V, Supply Voltage Max:15.5V, Logic Ic Rohs Compliant: Yes |Nexperia HEF4050BT,653 Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1270 / $0.1460 | Buy Now |
DISTI #
1727-6410-1-ND
|
DigiKey | IC BUFFER NON-INVERT 15V 16SO Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7176 In Stock |
|
$0.1406 / $0.4900 | Buy Now |
DISTI #
HEF4050BT,653
|
Avnet Americas | Buffer/Converter 6-CH Non-Inverting CMOS 16-Pin SO T/R - Tape and Reel (Alt: HEF4050BT,653) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1122 / $0.1339 | Buy Now |
DISTI #
771-HEF4050BTD-T
|
Mouser Electronics | Buffers & Line Drivers HEF4050BT/SOT109/SO16 RoHS: Compliant | 4827 |
|
$0.1400 / $0.4600 | Buy Now |
DISTI #
V72:2272_06528331
|
Arrow Electronics | Buffer/Converter 6-CH Non-Inverting CMOS 16-Pin SO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2408 Container: Cut Strips | Americas - 7399 |
|
$0.1248 / $0.3923 | Buy Now |
|
Future Electronics | 4000B Series 3 to 15 V 16 uA Surface Mount Hex Non-Inverting Buffers - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 22500Reel |
|
$0.1180 / $0.1290 | Buy Now |
|
Future Electronics | 4000B Series 3 to 15 V 16 uA Surface Mount Hex Non-Inverting Buffers - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.1220 / $0.1320 | Buy Now |
|
Rochester Electronics | HEF4050BT - Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 405 |
|
$0.1111 / $0.1307 | Buy Now |
DISTI #
HEF4050BT,653
|
Avnet Americas | Buffer/Converter 6-CH Non-Inverting CMOS 16-Pin SO T/R - Tape and Reel (Alt: HEF4050BT,653) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1122 / $0.1339 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HEF4050BT,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
HEF4050BT,653
Nexperia
HEF4050B - Hex non-inverting buffers@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | PLASTIC, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1995-01-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | CMOS-TTL LEVEL TRANSLATOR | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 70 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for HEF4050BT,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4050BT,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933372930653 | Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16 | Nexperia | HEF4050BT,653 vs 933372930653 |
CD4050BCM | Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | HEF4050BT,653 vs CD4050BCM |
HEF4050BTD | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, PLASTIC, SO-16 | NXP Semiconductors | HEF4050BT,653 vs HEF4050BTD |
CD4050BCSJ | Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16, SOP-16 | Fairchild Semiconductor Corporation | HEF4050BT,653 vs CD4050BCSJ |
GD4050BD | Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16, | Goldstar Electron Co Ltd | HEF4050BT,653 vs GD4050BD |
HEF4050BT,652 | HEF4050B - Hex non-inverting buffers@en-us SOP 16-Pin | Nexperia | HEF4050BT,653 vs HEF4050BT,652 |
HEF4050BT,653 | HEF4050B - Hex non-inverting buffers SOP 16-Pin | NXP Semiconductors | HEF4050BT,653 vs HEF4050BT,653 |
CD4050BCSJX | Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16, SOP-16 | Fairchild Semiconductor Corporation | HEF4050BT,653 vs CD4050BCSJX |
CD4050BCMX | Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | HEF4050BT,653 vs CD4050BCMX |
HEF4050BTD-T | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, PLASTIC, SO-16 | NXP Semiconductors | HEF4050BT,653 vs HEF4050BTD-T |