-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 3-V to 18-V inverters 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH3799
|
Newark | Inverting Buffer, Hex, 4000 Cmos, 16Dip, Logic Device Type:Buffer, Inverting, Logic Family/Base Number:Cd4049, Logic Case Style:Dip, No. Of Pins:16Pins, Supply Voltage Min:3V, Supply Voltage Max:18V, Logic Ic Family:Cd4000, Logic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4049UBE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6080 / $0.6380 | Buy Now |
DISTI #
60K5117
|
Newark | Inverting Buffer/Converter, Dip-16, Logic Family/Base Number:Cd4049, Logic Device Type:Buffer, Inverting, Logic Case Style:Dip, No. Of Pins:16Pins, Supply Voltage Min:3V, Supply Voltage Max:18V, Logic Ic Family:Cd4000, Msl:- Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4049UBE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2280 / $0.5410 | Buy Now |
DISTI #
2156-CD4049UBE-ND
|
DigiKey | IC INVERTER 6CH 1-INP 16DIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
389095 In Stock |
|
$0.2600 | Buy Now |
DISTI #
296-2055-5-ND
|
DigiKey | IC INVERTER 6CH 1-INP 16DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2707 In Stock |
|
$0.2468 / $0.6900 | Buy Now |
DISTI #
595-CD4049UBE
|
Mouser Electronics | Buffers & Line Drivers Hex Inverting RoHS: Compliant | 10798 |
|
$0.2190 / $0.5200 | Buy Now |
|
Bristol Electronics | 575 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 12 | 25 |
|
$0.4500 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 25 |
|
$0.4500 | Buy Now |
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Quest Components | Logic Circuit, HEX Inverter, CMOS, 16 Pin, Plastic, DIP | 8 |
|
$0.4929 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4049UBE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4049UBE
Texas Instruments
6-ch, 3-V to 18-V inverters 16-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CMOS-TTL LEVEL TRANSLATOR | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.018 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.6 mA | |
Prop. Delay@Nom-Sup | 120 ns | |
Propagation Delay (tpd) | 120 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD4049UBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4049UBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9663602VEX | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16 | Harris Semiconductor | CD4049UBE vs 5962R9663602VEX |
HEF4049BP,652 | HEF4049B - Hex inverting buffers DIP 16-Pin | NXP Semiconductors | CD4049UBE vs HEF4049BP,652 |
MC14049UBCPDS | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP16, 648-06 | Motorola Semiconductor Products | CD4049UBE vs MC14049UBCPDS |
HD14049UBP | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP16, DP-16 | Renesas Electronics Corporation | CD4049UBE vs HD14049UBP |
MC14049UBCLD | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16, 620-09 | Motorola Semiconductor Products | CD4049UBE vs MC14049UBCLD |
CD4049UBCN | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | CD4049UBE vs CD4049UBCN |
CD4049UBFMSR | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP16 | Intersil Corporation | CD4049UBE vs CD4049UBFMSR |
MC14049UBCLDS | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP16, 620-09 | Motorola Mobility LLC | CD4049UBE vs MC14049UBCLDS |
HEF4049BDF | IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP16, Gate | NXP Semiconductors | CD4049UBE vs HEF4049BDF |
CD4049UBDTR | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Intersil Corporation | CD4049UBE vs CD4049UBDTR |