Part Details for CD4046BE by Rochester Electronics LLC
Overview of CD4046BE by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD4046BEE4 | Texas Instruments | CMOS Micropower Phase-Locked Loop 16-PDIP -55 to 125 | |
CD4046BE | Texas Instruments | CMOS Micropower Phase-Locked Loop 16-PDIP -55 to 125 |
Part Details for CD4046BE
CD4046BE CAD Models
CD4046BE Part Data Attributes
|
CD4046BE
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD4046BE
Rochester Electronics LLC
Phase Locked Loop, CMOS, PDIP16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | R-PDIP-T16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for CD4046BE
This table gives cross-reference parts and alternative options found for CD4046BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4046BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14046BCL | PHASE LOCKED LOOP, 1MHz, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | CD4046BE vs MC14046BCL |
CD4046BEE4 | CMOS Micropower Phase-Locked Loop 16-PDIP -55 to 125 | Texas Instruments | CD4046BE vs CD4046BEE4 |
5962R9666402VEC | PHASE LOCKED LOOP, CDIP16 | Intersil Corporation | CD4046BE vs 5962R9666402VEC |
5962R9666402VEX | Phase Locked Loop, CMOS, CDIP16 | Harris Semiconductor | CD4046BE vs 5962R9666402VEX |
CD4046BCN | Phase Locked Loop, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | CD4046BE vs CD4046BCN |
CD4046BEX | Phase Locked Loop, CMOS, PDIP16 | Harris Semiconductor | CD4046BE vs CD4046BEX |
CD4046BF3A | IC,PHASE-LOCKED LOOP,CMOS,DIP,16PIN,CERAMIC | Intersil Corporation | CD4046BE vs CD4046BF3A |
5962R9666402VEC | Phase Locked Loop, CMOS, CDIP16 | Harris Semiconductor | CD4046BE vs 5962R9666402VEC |
CD4046BDMSR | PHASE LOCKED LOOP, 1.4MHz, CDIP16 | Intersil Corporation | CD4046BE vs CD4046BDMSR |
5962R9666402VEX | PHASE LOCKED LOOP, CDIP16 | Intersil Corporation | CD4046BE vs 5962R9666402VEX |