Logic
CD4042BDWE4
Texas Instruments
Description: CMOS Quad Clocked ''D'' Latch 16-SOIC -55 to 125

Overview of CD4042BDWE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Industrial Automation Aerospace and Defense Automotive

CAD Models for CD4042BDWE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD4042BDWE4 by Texas Instruments

CD4042BDWE4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.4
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
PROGRAMMABLE TRIGGER TYPE
Family
4000/14000/40000
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
10.3 mm
Load Capacitance (CL)
50 pF
Logic IC Type
D LATCH
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
220 ns
Propagation Delay (tpd)
500 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
NEGATIVE EDGE
Width
7.5 mm
Want to compare parts?
  1. CD4042BDWE4
    Texas Instruments
    CMOS Quad Clocked ''D'' Latch 16-SOIC -55 to 125
    VS

Alternate Parts for CD4042BDWE4

This table gives cross-reference parts and alternative options found for CD4042BDWE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4042BDWE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD4042BDW CMOS Quad Clocked ''D'' Latch 16-SOIC -55 to 125 Texas Instruments CD4042BDWE4 vs CD4042BDW
CD4042BDWRE4 4000/14000/40000 SERIES, NEGATIVE EDGE TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments CD4042BDWE4 vs CD4042BDWRE4
CD4042BDWRG4 4000/14000/40000 SERIES, NEGATIVE EDGE TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments CD4042BDWE4 vs CD4042BDWRG4
CD4042BDWG4 4000/14000/40000 SERIES, NEGATIVE EDGE TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments CD4042BDWE4 vs CD4042BDWG4
Part Number Description Manufacturer Compare
CD4042BDWRE4 4000/14000/40000 SERIES, NEGATIVE EDGE TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments CD4042BDWE4 vs CD4042BDWRE4
CD4042BPW CMOS Quad Clocked ''D'' Latch 16-TSSOP -55 to 125 Texas Instruments CD4042BDWE4 vs CD4042BPW
CD4042BPWRG4 4000/14000/40000 SERIES, NEGATIVE EDGE TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments CD4042BDWE4 vs CD4042BPWRG4
5962R9663302VXC D Latch, 4000/14000/40000 Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, CDFP16, CERAMIC, FP-16 Harris Semiconductor CD4042BDWE4 vs 5962R9663302VXC
CD4042BNSR CMOS Quad Clocked ''D'' Latch 16-SO -55 to 125 Texas Instruments CD4042BDWE4 vs CD4042BNSR
5962R9663301VXC 4000/14000/40000 SERIES, POSITIVE EDGE TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CDFP16, CERAMIC, FP-16 Intersil Corporation CD4042BDWE4 vs 5962R9663301VXC
CD4042BDRG4 CMOS Quad Clocked ''D'' Latch 16-SOIC -55 to 125 Texas Instruments CD4042BDWE4 vs CD4042BDRG4
CD4042BPWG4 CMOS Quad Clocked 'D' Latch 16-TSSOP -55 to 125 Texas Instruments CD4042BDWE4 vs CD4042BPWG4
CD4042BDW CMOS Quad Clocked ''D'' Latch 16-SOIC -55 to 125 Texas Instruments CD4042BDWE4 vs CD4042BDW
CD4042BPWRE4 4000/14000/40000 SERIES, NEGATIVE EDGE TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments CD4042BDWE4 vs CD4042BPWRE4

Related Parts for CD4042BDWE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4042BDWE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4042BDWE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of CD4042BDWE4 would you like to use for your alert(s)?
  • Please alert me when CD4042BDWE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD4042BDWE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4042BDWE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD4042BDWE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4042BDWE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4042BDWE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: