There are no models available for this part yet.
Overview of CD4042BDWG4 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Automotive
CAD Models for CD4042BDWG4 by Texas Instruments
Part Data Attributes for CD4042BDWG4 by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP16,.4
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
PROGRAMMABLE TRIGGER TYPE
|
Family
|
4000/14000/40000
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e4
|
Length
|
10.3 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
D LATCH
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Polarity
|
COMPLEMENTARY
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TUBE
|
Peak Reflow Temperature (Cel)
|
260
|
Prop. Delay@Nom-Sup
|
220 ns
|
Propagation Delay (tpd)
|
500 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Supply Voltage-Max (Vsup)
|
18 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Trigger Type
|
NEGATIVE EDGE
|
Width
|
7.5 mm
|
Alternate Parts for CD4042BDWG4
This table gives cross-reference parts and alternative options found for CD4042BDWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4042BDWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4042BDW | CMOS Quad Clocked ''D'' Latch 16-SOIC -55 to 125 | Texas Instruments | CD4042BDWG4 vs CD4042BDW |
CD4042BDWRE4 | 4000/14000/40000 SERIES, NEGATIVE EDGE TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | CD4042BDWG4 vs CD4042BDWRE4 |
CD4042BDWRG4 | 4000/14000/40000 SERIES, NEGATIVE EDGE TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | CD4042BDWG4 vs CD4042BDWRG4 |