-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Quad Clocked ''D'' Latch 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD4042BDW-ND
|
DigiKey | IC QUAD CLOCKED D LATCH 16-SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2160 In Stock |
|
$0.2600 | Buy Now |
DISTI #
296-CD4042BDW-ND
|
DigiKey | IC QUAD CLOCKED D LATCH 16-SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1626 In Stock |
|
$0.2237 / $0.5200 | Buy Now |
DISTI #
595-CD4042BDW
|
Mouser Electronics | Latches CMOS Quad Clocked 'D' Latch RoHS: Compliant | 0 |
|
$0.2230 / $0.5000 | Order Now |
|
Rochester Electronics | CD4042B CMOS Quad Clocked 'D' Latch RoHS: Compliant Status: Active Min Qty: 1 | 2160 |
|
$0.2137 / $0.2514 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4042BDW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4042BDW
Texas Instruments
CMOS Quad Clocked ''D'' Latch 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | PROGRAMMABLE TRIGGER TYPE | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D LATCH | |
Max I(ol) | 0.0024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.6 mA | |
Prop. Delay@Nom-Sup | 200 ns | |
Propagation Delay (tpd) | 500 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.5 mm | |
fmax-Min | 8 MHz |
This table gives cross-reference parts and alternative options found for CD4042BDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4042BDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD4042BDWRE4 | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, NEGATIVE EDGE TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 | CD4042BDW vs CD4042BDWRE4 |
5962R9663301VXX | Intersil Corporation | Check for Price | 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CDFP16, METAL SEALED, CERAMIC, FP-16 | CD4042BDW vs 5962R9663301VXX |
CD4042BPWRE4 | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, NEGATIVE EDGE TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | CD4042BDW vs CD4042BPWRE4 |
5962R9663302VXX | Harris Semiconductor | Check for Price | D Latch, 4000/14000/40000 Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, CDFP16, CERAMIC, FP-16 | CD4042BDW vs 5962R9663302VXX |
CD4042BCMX | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SO-16 | CD4042BDW vs CD4042BCMX |
CD4042BNSRE4 | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, NEGATIVE EDGE TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, SO-16 | CD4042BDW vs CD4042BNSRE4 |
CD4042BDR | Texas Instruments | $0.1561 | CMOS Quad Clocked ''D'' Latch 16-SOIC -55 to 125 | CD4042BDW vs CD4042BDR |
CD4042BDE4 | Texas Instruments | Check for Price | CMOS Quad Clocked ''D'' Latch 16-SOIC -55 to 125 | CD4042BDW vs CD4042BDE4 |
TC4042BFN | Toshiba America Electronic Components | Check for Price | IC 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, FF/Latch | CD4042BDW vs TC4042BFN |
CD4042BDRG4 | Texas Instruments | Check for Price | CMOS Quad Clocked ''D'' Latch 16-SOIC -55 to 125 | CD4042BDW vs CD4042BDRG4 |