-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS BCD-to-Decimal or Binary-to-Octal Decoders/Drivers 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-CD4028BEE4-ND
|
DigiKey | CMOS BCD-TO-DECIMAL OR BINARY-TO Min Qty: 1000 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4239 | Buy Now |
DISTI #
595-CD4028BEE4
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers BCD-to-Decimal RoHS: Compliant | 4522 |
|
$0.3000 / $0.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4028BEE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4028BEE4
Texas Instruments
CMOS BCD-to-Decimal or Binary-to-Octal Decoders/Drivers 16-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | DECIMAL DECODER/DRIVER | |
Max I(ol) | 0.0015 A | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 3 mA | |
Prop. Delay@Nom-Sup | 160 ns | |
Propagation Delay (tpd) | 350 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD4028BEE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4028BEE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4028BP | IC 4000/14000/40000 SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, PDIP16, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-16, Decoder/Driver | Toshiba America Electronic Components | CD4028BEE4 vs TC4028BP |
HEF4028BP | 4000/14000/40000 SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, PDIP16, 0.300 INCH, PLASTIC, SOT38-4, DIP-16 | NXP Semiconductors | CD4028BEE4 vs HEF4028BP |
HCC4028BF | 4000/14000/40000 SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | CD4028BEE4 vs HCC4028BF |
HEF4028BP,652 | HEF4028B - BCD to decimal decoder DIP 16-Pin | NXP Semiconductors | CD4028BEE4 vs HEF4028BP,652 |
MN4028B | Decimal Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDIP16, PLASTIC, DIP-16 | Panasonic Electronic Components | CD4028BEE4 vs MN4028B |
CD4028BCN | Decimal Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | CD4028BEE4 vs CD4028BCN |
5962R9663002VEX | Decimal Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP16 | Harris Semiconductor | CD4028BEE4 vs 5962R9663002VEX |
5962R9663001VEX | 4000/14000/40000 SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | CD4028BEE4 vs 5962R9663001VEX |
CD4028BDMSH | Decimal Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP16 | Harris Semiconductor | CD4028BEE4 vs CD4028BDMSH |
BU4028B | Decimal Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDIP16, ROHS COMPLIANT, DIP-16 | ROHM Semiconductor | CD4028BEE4 vs BU4028B |