Part Details for CD4028BDMSH by Harris Semiconductor
Overview of CD4028BDMSH by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4028BDMSH
CD4028BDMSH CAD Models
CD4028BDMSH Part Data Attributes
|
CD4028BDMSH
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD4028BDMSH
Harris Semiconductor
Decimal Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | DECIMAL DECODER/DRIVER | |
Max I(ol) | 0.00035999999999999997 A | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 473 ns | |
Propagation Delay (tpd) | 473 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535V;38534K;883S | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 1M Rad(Si) V |
Alternate Parts for CD4028BDMSH
This table gives cross-reference parts and alternative options found for CD4028BDMSH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4028BDMSH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HEF4028BP | NXP Semiconductors | Check for Price | 4000/14000/40000 SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, PDIP16, 0.300 INCH, PLASTIC, SOT38-4, DIP-16 | CD4028BDMSH vs HEF4028BP |
CD4028BFMSH | Harris Semiconductor | Check for Price | Decimal Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP16 | CD4028BDMSH vs CD4028BFMSH |
MN4028B | Panasonic Electronic Components | Check for Price | Decimal Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDIP16, PLASTIC, DIP-16 | CD4028BDMSH vs MN4028B |
HCF4028BEY | STMicroelectronics | Check for Price | 4000/14000/40000 SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | CD4028BDMSH vs HCF4028BEY |