Filter Your Search
1 - 1 of 1 results
|
CD4028BEE4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 350 ns | 160 ns | 1 | 10 | NO | DIP | 50 pF | 4000/14000/40000 | DECIMAL DECODER/DRIVER | CMOS | STANDARD | 1.5 mA | TRUE | 3 mA | 18 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |