Datasheets
CD40257BFMSH by:

Multiplexer, 4000/14000/40000 Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16

Part Details for CD40257BFMSH by Harris Semiconductor

Overview of CD40257BFMSH by Harris Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Financial Technology (Fintech) Computing and Data Storage Telecommunications Communication and Networking

Part Details for CD40257BFMSH

CD40257BFMSH CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CD40257BFMSH Part Data Attributes

CD40257BFMSH Harris Semiconductor
Buy Now Datasheet
Compare Parts:
CD40257BFMSH Harris Semiconductor Multiplexer, 4000/14000/40000 Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR
Package Description DIP, DIP16,.3
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family 4000/14000/40000
JESD-30 Code R-GDIP-T16
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Logic IC Type MULTIPLEXER
Max I(ol) 0.00035999999999999997 A
Number of Functions 4
Number of Inputs 2
Number of Outputs 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Prop. Delay@Nom-Sup 513 ns
Propagation Delay (tpd) 513 ns
Qualification Status Not Qualified
Screening Level 38535V;38534K;883S
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Total Dose 1M Rad(Si) V

Alternate Parts for CD40257BFMSH

This table gives cross-reference parts and alternative options found for CD40257BFMSH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD40257BFMSH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5962R9667701VEX 4000/14000/40000 SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 Intersil Corporation CD40257BFMSH vs 5962R9667701VEX
5962R9667702VEC Multiplexer, 4000/14000/40000 Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16 Harris Semiconductor CD40257BFMSH vs 5962R9667702VEC
CD40257BDMSH Multiplexer, 4000/14000/40000 Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16 Harris Semiconductor CD40257BFMSH vs CD40257BDMSH
CD40257BD 4000/14000/40000 SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 Texas Instruments CD40257BFMSH vs CD40257BD
5962R9667702VEC 4000/14000/40000 SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16 Intersil Corporation CD40257BFMSH vs 5962R9667702VEC
CD40257BE Multiplexer BAE Systems CD40257BFMSH vs CD40257BE
CD40257BE CMOS Quad 2-Line-to-1-Line Data Selector/Multiplexer 16-PDIP -55 to 125 Texas Instruments CD40257BFMSH vs CD40257BE
CD40257BFX Multiplexer, 4000/14000/40000 Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16 Harris Semiconductor CD40257BFMSH vs CD40257BFX
5962R9667702VEX 4000/14000/40000 SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16 Intersil Corporation CD40257BFMSH vs 5962R9667702VEX
CD40257BEE4 CMOS Quad 2-Line-to-1-Line Data Selector/Multiplexer 16-PDIP -55 to 125 Texas Instruments CD40257BFMSH vs CD40257BEE4
Part Number Description Manufacturer Compare
CD40257BNSR 4000/14000/40000 SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOP-16 Texas Instruments CD40257BFMSH vs CD40257BNSR
5962R9666701VXC 4000/14000/40000 SERIES, 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDFP16 Intersil Corporation CD40257BFMSH vs 5962R9666701VXC
MC14539BCPD 4000/14000/40000 SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, 648-08 Motorola Mobility LLC CD40257BFMSH vs MC14539BCPD
MC14539BCLD Multiplexer, 4000/14000/40000 Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDIP16, 620-09 Motorola Semiconductor Products CD40257BFMSH vs MC14539BCLD
HEF4512BTD-T IC 4000/14000/40000 SERIES, 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, SOT-108, SO-14, Multiplexer/Demultiplexer NXP Semiconductors CD40257BFMSH vs HEF4512BTD-T
HD14512BFP Multiplexer, 4000/14000/40000 Series, 1-Func, 8 Line Input, 1 Line Output, True Output, PDSO16, FP-16DA Hitachi Ltd CD40257BFMSH vs HD14512BFP
HD14512BRP 4000/14000/40000 SERIES, 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, FP-16DN Renesas Electronics Corporation CD40257BFMSH vs HD14512BRP
HD14512BFP 4000/14000/40000 SERIES, 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, FP-16DA Renesas Electronics Corporation CD40257BFMSH vs HD14512BFP
5962R9666701VXX 4000/14000/40000 SERIES, 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDFP16 Intersil Corporation CD40257BFMSH vs 5962R9666701VXX
CD4512BCM Multiplexer, 4000/14000/40000 Series, 1-Func, 8 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation CD40257BFMSH vs CD4512BCM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD40257BFMSH by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD40257BFMSH by Harris Semiconductor

Select Manufacturer
Which Manufacturer of CD40257BFMSH would you like to use for your alert(s)?
  • Please alert me when CD40257BFMSH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD40257BFMSH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD40257BFMSH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD40257BFMSH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD40257BFMSH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD40257BFMSH by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: