Part Details for HEF4512BTD-T by NXP Semiconductors
Overview of HEF4512BTD-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HEF4512BTD-T
HEF4512BTD-T CAD Models
HEF4512BTD-T Part Data Attributes
|
HEF4512BTD-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4512BTD-T
NXP Semiconductors
IC 4000/14000/40000 SERIES, 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, SOT-108, SO-14, Multiplexer/Demultiplexer
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 200 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for HEF4512BTD-T
This table gives cross-reference parts and alternative options found for HEF4512BTD-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4512BTD-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4512BT-T | IC 4000/14000/40000 SERIES, 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, SOT-108, SO-14, Multiplexer/Demultiplexer | NXP Semiconductors | HEF4512BTD-T vs HEF4512BT-T |
933373190653 | IC 4000/14000/40000 SERIES, 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, SOT-109-1, SO-16, Multiplexer/Demultiplexer | NXP Semiconductors | HEF4512BTD-T vs 933373190653 |
933373190652 | IC 4000/14000/40000 SERIES, 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, SOT-109-1, SO-16, Multiplexer/Demultiplexer | NXP Semiconductors | HEF4512BTD-T vs 933373190652 |
HEF4512BT | IC 4000/14000/40000 SERIES, 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, SOT-108, SO-14, Multiplexer/Demultiplexer | NXP Semiconductors | HEF4512BTD-T vs HEF4512BT |