-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Quad 2-Line-to-1-Line Data Selector/Multiplexer 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD40257BE-ND
|
DigiKey | IC MULTIPLEXER 4 X 1:2 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
17955 In Stock |
|
$0.8200 | Buy Now |
DISTI #
296-14259-5-ND
|
DigiKey | IC MULTIPLEXER 4 X 1:2 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
900 In Stock |
|
$0.7484 / $1.7000 | Buy Now |
DISTI #
595-CD40257BE
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Quad Data RoHS: Compliant | 737 |
|
$0.7480 / $1.7000 | Buy Now |
|
Quest Components | LOGIC MUX, QUAD, 2-INPUT, CMOS, 16 Pin, Plastic, DIP | 421 |
|
$0.6625 / $1.3250 | Buy Now |
|
Rochester Electronics | CD40257B CMOS Quad 2-Line-to-1-Line Data Selector/Multiplexer RoHS: Compliant Status: Active Min Qty: 1 | 17955 |
|
$0.7066 / $0.8313 | Buy Now |
|
Ameya Holding Limited | DIP 16/M°/CMOS QUAD DATA SELECTOR/MULTIPLEXER | 11599 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD40257BE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD40257BE
Texas Instruments
CMOS Quad 2-Line-to-1-Line Data Selector/Multiplexer 16-PDIP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.0015 A | |
Number of Bits | 2 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 3 mA | |
Prop. Delay@Nom-Sup | 140 ns | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD40257BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD40257BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCF40257BEY | 4000/14000/40000 SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | CD40257BE vs HCF40257BEY |
5962R9667702VEX | 4000/14000/40000 SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16 | Intersil Corporation | CD40257BE vs 5962R9667702VEX |
CD40257BD | 4000/14000/40000 SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | CD40257BE vs CD40257BD |
5962R9667702VEC | Multiplexer, 4000/14000/40000 Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16 | Harris Semiconductor | CD40257BE vs 5962R9667702VEC |
CD40257BFMSR | 4000/14000/40000 SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16 | Intersil Corporation | CD40257BE vs CD40257BFMSR |
HCC40257BF | 4000/14000/40000 SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | CD40257BE vs HCC40257BF |
CD40257BF | 4000/14000/40000 SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | CD40257BE vs CD40257BF |