Part Details for CD40257BFMSR by Intersil Corporation
Overview of CD40257BFMSR by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Part Details for CD40257BFMSR
CD40257BFMSR CAD Models
CD40257BFMSR Part Data Attributes
|
CD40257BFMSR
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD40257BFMSR
Intersil Corporation
4000/14000/40000 SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.00035999999999999997 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 513 ns | |
Propagation Delay (tpd) | 405 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 7.62 mm |
Alternate Parts for CD40257BFMSR
This table gives cross-reference parts and alternative options found for CD40257BFMSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD40257BFMSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9667702VEC | 4000/14000/40000 SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16 | Intersil Corporation | CD40257BFMSR vs 5962R9667702VEC |
5962R9667702VEX | Multiplexer, 4000/14000/40000 Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16 | Harris Semiconductor | CD40257BFMSR vs 5962R9667702VEX |
CD40257BFMSR | Multiplexer, 4000/14000/40000 Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16 | Harris Semiconductor | CD40257BFMSR vs CD40257BFMSR |
5962R9667701VEC | 4000/14000/40000 SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16 | Intersil Corporation | CD40257BFMSR vs 5962R9667701VEC |
CD40257BFX | Multiplexer, 4000/14000/40000 Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16 | Harris Semiconductor | CD40257BFMSR vs CD40257BFX |
CD40257BD | 4000/14000/40000 SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | CD40257BFMSR vs CD40257BD |
CD40257BFMSH | Multiplexer, 4000/14000/40000 Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16 | Harris Semiconductor | CD40257BFMSR vs CD40257BFMSH |