Logic
CD4011UBEE4
Texas Instruments
Description: 4-ch, 2-input, 3-V to 18-V NAND gates 14-PDIP -55 to 125

Overview of CD4011UBEE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for CD4011UBEE4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-CD4011UBEE4-ND
DigiKey IC GATE NAND 4CH 2-INP 14DIP Min Qty: 1000 Lead time: 12 Weeks Container: Tube Temporarily Out of Stock
  • 1,000 $0.3597
$0.3597 Buy Now
DISTI # 595-CD4011UBEE4
Mouser Electronics Logic Gates Quad 2-Input RoHS: Compliant 264
  • 1 $0.7900
  • 10 $0.6870
  • 100 $0.5260
  • 500 $0.4160
  • 1,000 $0.3320
  • 2,500 $0.3010
  • 5,000 $0.2800
  • 10,000 $0.2700
  • 25,000 $0.2600
$0.2600 / $0.7900 Buy Now
Rochester Electronics CD4011UB CMOS Quad 2-Input NAND Gate RoHS: Compliant Status: Active Min Qty: 1 650
  • 1 $0.3538
  • 25 $0.3467
  • 100 $0.3326
  • 500 $0.3184
  • 1,000 $0.3007
$0.3007 / $0.3538 Buy Now

CAD Models for CD4011UBEE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CD4011UBEE4 by Texas Instruments

CD4011UBEE4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP-14
Pin Count
14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
4000/14000/40000
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e4
Length
19.305 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Max I(ol)
0.0068 A
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Power Supply Current-Max (ICC)
0.03 mA
Prop. Delay@Nom-Sup
120 ns
Propagation Delay (tpd)
120 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
6.35 mm
Want to compare parts?
  1. CD4011UBEE4
    Texas Instruments
    4-ch, 2-input, 3-V to 18-V NAND gates 14-PDIP -55 to 125
    VS

Alternate Parts for CD4011UBEE4

This table gives cross-reference parts and alternative options found for CD4011UBEE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4011UBEE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BU4011B-E2 NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14, ROHS COMPLIANT, DIP-14 ROHM Semiconductor CD4011UBEE4 vs BU4011B-E2
CD4011BD3 NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 Harris Semiconductor CD4011UBEE4 vs CD4011BD3
BU4011B NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14, ROHS COMPLIANT, DIP-14 ROHM Semiconductor CD4011UBEE4 vs BU4011B
5962-01-012-5828 Gate Renesas Electronics Corporation CD4011UBEE4 vs 5962-01-012-5828
M38510/05001BCA 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC CD4011UBEE4 vs M38510/05001BCA
CD4011UBFX IC,LOGIC GATE,QUAD 2-INPUT NAND,CMOS,DIP,14PIN,CERAMIC Intersil Corporation CD4011UBEE4 vs CD4011UBFX
CD4011UBE 4-ch, 2-input, 3-V to 18-V NAND gates 14-PDIP -55 to 125 Texas Instruments CD4011UBEE4 vs CD4011UBE
M38510/05001BCX NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 Harris Semiconductor CD4011UBEE4 vs M38510/05001BCX
4011BDMQB NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, HERMATICALLY SEALED, DIP-14 Fairchild Semiconductor Corporation CD4011UBEE4 vs 4011BDMQB
CD4011UBFX NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, PACKAGE-14 Rochester Electronics LLC CD4011UBEE4 vs CD4011UBFX
Part Number Description Manufacturer Compare
CD4011UBF Military 4-ch, 2-input, 3-V to 18-V NAND gates 14-CDIP -55 to 125 Texas Instruments CD4011UBEE4 vs CD4011UBF
5962-01-044-3415 Gate Renesas Electronics Corporation CD4011UBEE4 vs 5962-01-044-3415
CD4011AFB 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, CDIP14 Texas Instruments CD4011UBEE4 vs CD4011AFB
4011BDMQB NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, HERMATICALLY SEALED, DIP-14 Fairchild Semiconductor Corporation CD4011UBEE4 vs 4011BDMQB
BU4011B NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14, ROHS COMPLIANT, DIP-14 ROHM Semiconductor CD4011UBEE4 vs BU4011B
CD4011BD3 NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 Harris Semiconductor CD4011UBEE4 vs CD4011BD3
M38510/05001BCA NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 Harris Semiconductor CD4011UBEE4 vs M38510/05001BCA
5962-01-012-5828 Gate Renesas Electronics Corporation CD4011UBEE4 vs 5962-01-012-5828
CD4011UBEX NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14, PACKAGE-14 Rochester Electronics LLC CD4011UBEE4 vs CD4011UBEX
CD4011UBF IC,LOGIC GATE,QUAD 2-INPUT NAND,CMOS,DIP,14PIN,CERAMIC Intersil Corporation CD4011UBEE4 vs CD4011UBF

Related Parts for CD4011UBEE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4011UBEE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4011UBEE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of CD4011UBEE4 would you like to use for your alert(s)?
  • Please alert me when CD4011UBEE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD4011UBEE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4011UBEE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD4011UBEE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4011UBEE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4011UBEE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: