Part Details for 5962-01-012-5828 by Renesas Electronics Corporation
Overview of 5962-01-012-5828 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-01-012-5828
5962-01-012-5828 CAD Models
5962-01-012-5828 Part Data Attributes
|
5962-01-012-5828
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-01-012-5828
Renesas Electronics Corporation
Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Qualification Status | Not Qualified |
Alternate Parts for 5962-01-012-5828
This table gives cross-reference parts and alternative options found for 5962-01-012-5828. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-01-012-5828, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BU4011B-E2 | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14, ROHS COMPLIANT, DIP-14 | ROHM Semiconductor | 5962-01-012-5828 vs BU4011B-E2 |
CD4011BD3 | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | 5962-01-012-5828 vs CD4011BD3 |
BU4011B | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14, ROHS COMPLIANT, DIP-14 | ROHM Semiconductor | 5962-01-012-5828 vs BU4011B |
M38510/05001BCA | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | 5962-01-012-5828 vs M38510/05001BCA |
CD4011UBFX | IC,LOGIC GATE,QUAD 2-INPUT NAND,CMOS,DIP,14PIN,CERAMIC | Intersil Corporation | 5962-01-012-5828 vs CD4011UBFX |
CD4011UBE | 4-ch, 2-input, 3-V to 18-V NAND gates 14-PDIP -55 to 125 | Texas Instruments | 5962-01-012-5828 vs CD4011UBE |
M38510/05001BCX | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | 5962-01-012-5828 vs M38510/05001BCX |
4011BDMQB | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, HERMATICALLY SEALED, DIP-14 | Fairchild Semiconductor Corporation | 5962-01-012-5828 vs 4011BDMQB |
CD4011UBFX | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, PACKAGE-14 | Rochester Electronics LLC | 5962-01-012-5828 vs CD4011UBFX |
CD4011UBF | IC,LOGIC GATE,QUAD 2-INPUT NAND,CMOS,DIP,14PIN,CERAMIC | Intersil Corporation | 5962-01-012-5828 vs CD4011UBF |