-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Military 4-ch, 2-input, 3-V to 18-V NAND gates 14-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4011UBF
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4011UBF
Texas Instruments
Military 4-ch, 2-input, 3-V to 18-V NAND gates 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.0015 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 120 ns | |
Propagation Delay (tpd) | 120 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD4011UBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4011UBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BU4011B-E2 | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14, ROHS COMPLIANT, DIP-14 | ROHM Semiconductor | CD4011UBF vs BU4011B-E2 |
CD4011BD3 | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | CD4011UBF vs CD4011BD3 |
BU4011B | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14, ROHS COMPLIANT, DIP-14 | ROHM Semiconductor | CD4011UBF vs BU4011B |
5962-01-012-5828 | Gate | Renesas Electronics Corporation | CD4011UBF vs 5962-01-012-5828 |
M38510/05001BCA | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | CD4011UBF vs M38510/05001BCA |
CD4011UBFX | IC,LOGIC GATE,QUAD 2-INPUT NAND,CMOS,DIP,14PIN,CERAMIC | Intersil Corporation | CD4011UBF vs CD4011UBFX |
CD4011UBE | 4-ch, 2-input, 3-V to 18-V NAND gates 14-PDIP -55 to 125 | Texas Instruments | CD4011UBF vs CD4011UBE |
M38510/05001BCX | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | CD4011UBF vs M38510/05001BCX |
4011BDMQB | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, HERMATICALLY SEALED, DIP-14 | Fairchild Semiconductor Corporation | CD4011UBF vs 4011BDMQB |
CD4011UBFX | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, PACKAGE-14 | Rochester Electronics LLC | CD4011UBF vs CD4011UBFX |