-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 3-V to 18-V inverters with Schmitt-Trigger inputs 14-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH3784
|
Newark | Ic, Hex Inverter, 4000 Cmos, 14Dip, Logic Family/Base Number:Cd40106, Logic Type:Inverter Schmitt Trigger, Output Current:6.8Ma, No. Of Inputs:1, Supply Voltage Min:3V, Supply Voltage Max:18V, Logic Case Style:Dip, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS CD40106BE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6480 / $0.9260 | Buy Now |
DISTI #
296-3503-5-ND
|
DigiKey | IC INVERT SCHMITT 6CH 1INP 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
7345 In Stock |
|
$0.2536 / $0.7000 | Buy Now |
DISTI #
595-CD40106BE
|
Mouser Electronics | Inverters Hex Schmitt Trigger RoHS: Compliant | 20481 |
|
$0.2530 / $0.7200 | Buy Now |
DISTI #
V99:2348_07236318
|
Arrow Electronics | Inverter Schmitt Trigger 6-Element ECL 14-Pin PDIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2319 | Americas - 2 |
|
$0.2386 / $0.6235 | Buy Now |
|
Bisco Industries | 6 |
|
Buy Now | ||
|
Bristol Electronics | 71 |
|
RFQ | ||
|
Bristol Electronics | 289 |
|
RFQ | ||
|
Quest Components | Logic Circuit, HEX Inverter, CMOS, 14 Pin, Plastic, DIP | 1 |
|
$0.6865 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, CMOS, 14 Pin, Plastic, DIP | 3 |
|
$0.5500 | Buy Now |
DISTI #
CD40106BE
|
TME | IC: digital, NOT, Ch: 6, CMOS, THT, DIP14, IN: with Schmitt trigger Min Qty: 1 | 12677 |
|
$0.2420 / $0.5360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD40106BE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD40106BE
Texas Instruments
6-ch, 3-V to 18-V inverters with Schmitt-Trigger inputs 14-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.0024 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.12 mA | |
Prop. Delay@Nom-Sup | 280 ns | |
Propagation Delay (tpd) | 280 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 6.35 mm |
This table gives cross-reference parts and alternative options found for CD40106BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD40106BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-01-097-2449 | Gate | Renesas Electronics Corporation | CD40106BE vs 5962-01-097-2449 |
HEF40106BPB | IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP14, Gate | NXP Semiconductors | CD40106BE vs HEF40106BPB |
MC14106BCL | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | CD40106BE vs MC14106BCL |
MC14106BCL | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | CD40106BE vs MC14106BCL |
MC14584BCLG | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP14, LEAD FREE, CERAMIC, DIP-14 | Motorola Mobility LLC | CD40106BE vs MC14584BCLG |
MC14584BALDS | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP14, 632-08 | Motorola Mobility LLC | CD40106BE vs MC14584BALDS |
CD40106BF3A | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP14, | Harris Semiconductor | CD40106BE vs CD40106BF3A |
MM54C14J/883 | CMOS SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Texas Instruments | CD40106BE vs MM54C14J/883 |
MC14584BCLDS | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP14, 632-08 | Motorola Mobility LLC | CD40106BE vs MC14584BCLDS |
CD40106BMN | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, DIP14, DIP-14 | Texas Instruments | CD40106BE vs CD40106BMN |