Part Details for CD40102BD by Texas Instruments
Overview of CD40102BD by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD40102BD
CD40102BD CAD Models
CD40102BD Part Data Attributes
|
CD40102BD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD40102BD
Texas Instruments
4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT DOWN DECADE COUNTER, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TCO OUTPUT; RESET TO MAX COUNT | |
Count Direction | DOWN | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T16 | |
Length | 19.05 mm | |
Load/Preset Input | YES | |
Logic IC Type | DECADE COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 600 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 2.4 MHz |
Alternate Parts for CD40102BD
This table gives cross-reference parts and alternative options found for CD40102BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD40102BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-01-134-5387 | Counter | Renesas Electronics Corporation | CD40102BD vs 5962-01-134-5387 |
CD40102BE | DECADE COUNTER | Intersil Corporation | CD40102BD vs CD40102BE |
5962R9660001VEX | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT DOWN DECADE COUNTER, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | CD40102BD vs 5962R9660001VEX |
CD40102BFMSR | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 8-Bit, Down Direction, CMOS, CDIP16 | Harris Semiconductor | CD40102BD vs CD40102BFMSR |
CD40102BFMSH | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 8-Bit, Down Direction, CMOS, CDIP16 | Harris Semiconductor | CD40102BD vs CD40102BFMSH |
HCC40102BF | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT DOWN DECADE COUNTER, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | CD40102BD vs HCC40102BF |
CD40102BEE4 | CMOS 8-Stage Presettable 2-Decade BCD Synchronous Down Counter 16-PDIP -55 to 125 | Texas Instruments | CD40102BD vs CD40102BEE4 |
CD40102BFMSR | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT DOWN DECADE COUNTER, CDIP16 | Intersil Corporation | CD40102BD vs CD40102BFMSR |