Part Details for 5962-01-134-5387 by Renesas Electronics Corporation
Overview of 5962-01-134-5387 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-01-134-5387
5962-01-134-5387 CAD Models
5962-01-134-5387 Part Data Attributes
|
5962-01-134-5387
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-01-134-5387
Renesas Electronics Corporation
Counter
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Qualification Status | Not Qualified |
Alternate Parts for 5962-01-134-5387
This table gives cross-reference parts and alternative options found for 5962-01-134-5387. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-01-134-5387, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD40102BDMSR | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT DOWN DECADE COUNTER, CDIP16 | Intersil Corporation | 5962-01-134-5387 vs CD40102BDMSR |
5962R9660001VEX | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT DOWN DECADE COUNTER, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | 5962-01-134-5387 vs 5962R9660001VEX |
CD40102BE98 | CD40102BE98 | Intersil Corporation | 5962-01-134-5387 vs CD40102BE98 |
CD40102BFMSR | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 8-Bit, Down Direction, CMOS, CDIP16 | Harris Semiconductor | 5962-01-134-5387 vs CD40102BFMSR |
CD40102BFMSH | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 8-Bit, Down Direction, CMOS, CDIP16 | Harris Semiconductor | 5962-01-134-5387 vs CD40102BFMSH |
CD40102BF | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT DOWN DECADE COUNTER, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Texas Instruments | 5962-01-134-5387 vs CD40102BF |
HCF40102BEY | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT DOWN DECADE COUNTER, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | 5962-01-134-5387 vs HCF40102BEY |
TC40102BP | IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT DOWN DECADE COUNTER, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Counter | Toshiba America Electronic Components | 5962-01-134-5387 vs TC40102BP |
5962R9660001VEC | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT DOWN DECADE COUNTER, CDIP16 | Intersil Corporation | 5962-01-134-5387 vs 5962R9660001VEC |
CD40102BF3A | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 8-Bit, Down Direction, CMOS, CDIP16 | Harris Semiconductor | 5962-01-134-5387 vs CD40102BF3A |