Part Details for CD40102BFMSR by Intersil Corporation
Overview of CD40102BFMSR by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD40102BFMSR
CD40102BFMSR CAD Models
CD40102BFMSR Part Data Attributes
|
CD40102BFMSR
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD40102BFMSR
Intersil Corporation
4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT DOWN DECADE COUNTER, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Count Direction | DOWN | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 9.585 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | DECADE COUNTER | |
Max Frequency@Nom-Sup | 700000 Hz | |
Max I(ol) | 0.00035999999999999997 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 1755 ns | |
Propagation Delay (tpd) | 810 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 0.52 MHz |
Alternate Parts for CD40102BFMSR
This table gives cross-reference parts and alternative options found for CD40102BFMSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD40102BFMSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD40102BDMSR | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT DOWN DECADE COUNTER, CDIP16 | Intersil Corporation | CD40102BFMSR vs CD40102BDMSR |
5962R9660001VEX | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT DOWN DECADE COUNTER, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | CD40102BFMSR vs 5962R9660001VEX |
CD40102BE98 | CD40102BE98 | Intersil Corporation | CD40102BFMSR vs CD40102BE98 |
CD40102BFMSR | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 8-Bit, Down Direction, CMOS, CDIP16 | Harris Semiconductor | CD40102BFMSR vs CD40102BFMSR |
CD40102BFMSH | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 8-Bit, Down Direction, CMOS, CDIP16 | Harris Semiconductor | CD40102BFMSR vs CD40102BFMSH |
CD40102BF | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT DOWN DECADE COUNTER, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Texas Instruments | CD40102BFMSR vs CD40102BF |
HCF40102BEY | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT DOWN DECADE COUNTER, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | CD40102BFMSR vs HCF40102BEY |
TC40102BP | IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT DOWN DECADE COUNTER, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Counter | Toshiba America Electronic Components | CD40102BFMSR vs TC40102BP |
5962R9660001VEC | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT DOWN DECADE COUNTER, CDIP16 | Intersil Corporation | CD40102BFMSR vs 5962R9660001VEC |
CD40102BF3A | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 8-Bit, Down Direction, CMOS, CDIP16 | Harris Semiconductor | CD40102BFMSR vs CD40102BF3A |