Part Details for CD4001BCMX by Fairchild Semiconductor Corporation
Overview of CD4001BCMX by Fairchild Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD4001BCMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 96 |
|
RFQ | ||
|
Bristol Electronics | 1605 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input NOR, CMOS, 14 Pin, Plastic, SOP | 2 |
|
$0.2000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NOR, CMOS, 14 Pin, Plastic, SOP | 921 |
|
$0.1500 / $0.5000 | Buy Now |
|
Velocity Electronics | Our Stock | 5 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2290 |
|
RFQ | |
|
Sense Electronic Company Limited | SOP-14 | 1105 |
|
RFQ |
Part Details for CD4001BCMX
CD4001BCMX CAD Models
CD4001BCMX Part Data Attributes
|
CD4001BCMX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4001BCMX
Fairchild Semiconductor Corporation
NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for CD4001BCMX
This table gives cross-reference parts and alternative options found for CD4001BCMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4001BCMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4001BCMX | 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, SO-14 | Texas Instruments | CD4001BCMX vs CD4001BCMX |
MC14001UBDR2G | Quad 2-Input NOR Gate, SOIC-14 NB, 2500-REEL | onsemi | CD4001BCMX vs MC14001UBDR2G |
HEF4001BT-T | NOR Gate | Nexperia | CD4001BCMX vs HEF4001BT-T |
MN4001BS | NOR Gate, 4000/14000/40000 Series, 1-Func, 2-Input, CMOS, PDSO14, SOP-14 | Panasonic Electronic Components | CD4001BCMX vs MN4001BS |
HEF4001UBT | IC 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, SO-14, Gate | NXP Semiconductors | CD4001BCMX vs HEF4001UBT |
MC14001BDG | Quad 2-Input NOR Gate, SOIC-14 NB, 55-TUBE | onsemi | CD4001BCMX vs MC14001BDG |
CD4001UBM96G4 | 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD4001BCMX vs CD4001UBM96G4 |
CD4001BME4 | 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | CD4001BCMX vs CD4001BME4 |
HEC4001BT | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | CD4001BCMX vs HEC4001BT |
933507890652 | IC 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | CD4001BCMX vs 933507890652 |