Part Details for 933507890652 by NXP Semiconductors
Overview of 933507890652 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 933507890652
933507890652 CAD Models
933507890652 Part Data Attributes
|
933507890652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
933507890652
NXP Semiconductors
IC 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 130 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for 933507890652
This table gives cross-reference parts and alternative options found for 933507890652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933507890652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4001BMR | 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | 933507890652 vs CD4001BMR |
935200630112 | IC 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | 933507890652 vs 935200630112 |
DV4001BD | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOP-14 | avg Semiconductors | 933507890652 vs DV4001BD |
BU4001BF-E2 | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, ROHS COMPLIANT, SOP-14 | ROHM Semiconductor | 933507890652 vs BU4001BF-E2 |
MC14001UBD | 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOIC-14 | onsemi | 933507890652 vs MC14001UBD |
933507890653 | IC 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | 933507890652 vs 933507890653 |
CD4001UBMG4 | 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | 933507890652 vs CD4001UBMG4 |
CD4001BCMX_NL | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | 933507890652 vs CD4001BCMX_NL |
CD4001BCM | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | 933507890652 vs CD4001BCM |
CD4001BM96 | 4-ch, 2-input, 3-V to 18-V NOR gates 14-SOIC -55 to 125 | Texas Instruments | 933507890652 vs CD4001BM96 |