Part Details for CD22357AE by Harris Semiconductor
Overview of CD22357AE by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CD22357AE
CD22357AE CAD Models
CD22357AE Part Data Attributes
|
CD22357AE
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD22357AE
Harris Semiconductor
PCM Codec, A-Law, 1-Func, CMOS, PDIP16,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Companding Law | A-LAW | |
Filter | YES | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Linear Coding | NOT AVAILABLE | |
Neg Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Mode | SYNCHRONOUS/ASYNCHRONOUS | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD22357AE
This table gives cross-reference parts and alternative options found for CD22357AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD22357AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP3057J-X | IC A-LAW, PCM CODEC, CDIP16, DIP-16, Codec | National Semiconductor Corporation | CD22357AE vs TP3057J-X |
CD22357AE | A-LAW, PCM CODEC, PDIP16, PLASTIC, DIP-16 | Intersil Corporation | CD22357AE vs CD22357AE |
TP3057J | IC A-LAW, PCM CODEC, CDIP16, DIP-16, Codec | National Semiconductor Corporation | CD22357AE vs TP3057J |
TP3057N | IC A-LAW, PCM CODEC, PDIP16, PLASTIC, DIP-16, Codec | National Semiconductor Corporation | CD22357AE vs TP3057N |
TP3057N/NOPB | IC A-LAW, PCM CODEC, PDIP16, PLASTIC, DIP-16, Codec | National Semiconductor Corporation | CD22357AE vs TP3057N/NOPB |
TP3057N-X | IC A-LAW, PCM CODEC, PDIP16, PLASTIC, DIP-16, Codec | National Semiconductor Corporation | CD22357AE vs TP3057N-X |
TP3057N/NOPB | TP3052, TP3053, TP3054, TP3057, Enhanced Serial Interface CODEC/Filter COMBO Family 16-PDIP | Texas Instruments | CD22357AE vs TP3057N/NOPB |
CD22357AE | PCM Codec, A-Law, 1-Func, PDIP16, | Rochester Electronics LLC | CD22357AE vs CD22357AE |
TP3057N | A-LAW, PCM CODEC, PDIP16, DIP-16 | Texas Instruments | CD22357AE vs TP3057N |
TP3057J | A-LAW, PCM CODEC, CDIP16, DIP-16 | Texas Instruments | CD22357AE vs TP3057J |