Filter Your Search
1 - 6 of 6 results
|
CD22357AE98
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | CMOS | PCM CODEC | A-LAW | NO | NOT AVAILABLE | -5 V | 1 | OTHER | R-PDIP-T16 | e0 | Not Qualified | 85 °C | -25 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | not_compliant | 8542.39.00.01 | |||||||||
|
CD22357AE98
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | CMOS | PCM CODEC | A-LAW | NO | NOT AVAILABLE | -5 V | 1 | OTHER | R-PDIP-T16 | e0 | Not Qualified | 85 °C | -25 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | DIP, DIP16,.3 | ||||||||
|
CD22357AE
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | CMOS | SYNCHRONOUS/ASYNCHRONOUS | PCM CODEC | A-LAW | YES | NOT AVAILABLE | -5 V | 1 | OTHER | R-PDIP-T16 | e0 | Not Qualified | 80 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | DIP, DIP16,.3 | |||||||
|
CD22357AE
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | CMOS | SYNCHRONOUS/ASYNCHRONOUS | PCM CODEC | A-LAW | YES | NOT AVAILABLE | -5 V | 1 | OTHER | R-PDIP-T16 | e0 | Not Qualified | 80 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.17 mm | 5.33 mm | INTERSIL CORP | not_compliant | 8542.39.00.01 | DIP, DIP16,.3 | DIP | 16 | ||
|
CD22357AE
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | 5 V | CMOS | PCM CODEC | A-LAW | NO | NOT AVAILABLE | -5 V | 1 | OTHER | R-PDIP-T16 | Not Qualified | 85 °C | -25 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | THOMSON CONSUMER ELECTRONICS | unknown | 8542.39.00.01 | DIP, DIP16,.3 | ||||||||||
|
CD22357AE
Rochester Electronics LLC
|
Check for Price | Obsolete | 5 V | SYNCHRONOUS/ASYNCHRONOUS | PCM CODEC | A-LAW | YES | -5 V | 1 | OTHER | R-PDIP-T16 | Not Qualified | 80 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | unknown | 8542.39.00.01 | , |