Part Details for TP3057N/NOPB by National Semiconductor Corporation
Overview of TP3057N/NOPB by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for TP3057N/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 27 |
|
RFQ | ||
|
Quest Components | 21 |
|
$3.4580 / $5.1870 | Buy Now | |
|
Rochester Electronics | PCM Codec, A-Law, 1-Func, PDIP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 477 |
|
$2.4700 / $2.9000 | Buy Now |
Part Details for TP3057N/NOPB
TP3057N/NOPB CAD Models
TP3057N/NOPB Part Data Attributes
|
TP3057N/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
TP3057N/NOPB
National Semiconductor Corporation
IC A-LAW, PCM CODEC, PDIP16, PLASTIC, DIP-16, Codec
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, DIP-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Companding Law | A-LAW | |
Filter | YES | |
Gain Tolerance-Max | 0.15 dB | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 21.755 mm | |
Linear Coding | NOT AVAILABLE | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.009 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm |
Alternate Parts for TP3057N/NOPB
This table gives cross-reference parts and alternative options found for TP3057N/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP3057N/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP3057J-X | IC A-LAW, PCM CODEC, CDIP16, DIP-16, Codec | National Semiconductor Corporation | TP3057N/NOPB vs TP3057J-X |
CD22357AE | A-LAW, PCM CODEC, PDIP16, PLASTIC, DIP-16 | Intersil Corporation | TP3057N/NOPB vs CD22357AE |
TP3057J | IC A-LAW, PCM CODEC, CDIP16, DIP-16, Codec | National Semiconductor Corporation | TP3057N/NOPB vs TP3057J |
TP3057N | IC A-LAW, PCM CODEC, PDIP16, PLASTIC, DIP-16, Codec | National Semiconductor Corporation | TP3057N/NOPB vs TP3057N |
TP3057N-X | IC A-LAW, PCM CODEC, PDIP16, PLASTIC, DIP-16, Codec | National Semiconductor Corporation | TP3057N/NOPB vs TP3057N-X |
TP3057N/NOPB | TP3052, TP3053, TP3054, TP3057, Enhanced Serial Interface CODEC/Filter COMBO Family 16-PDIP | Texas Instruments | TP3057N/NOPB vs TP3057N/NOPB |
CD22357AE | PCM Codec, A-Law, 1-Func, CMOS, PDIP16, | Harris Semiconductor | TP3057N/NOPB vs CD22357AE |
CD22357AE | PCM Codec, A-Law, 1-Func, PDIP16, | Rochester Electronics LLC | TP3057N/NOPB vs CD22357AE |
TP3057N | A-LAW, PCM CODEC, PDIP16, DIP-16 | Texas Instruments | TP3057N/NOPB vs TP3057N |
TP3057J | A-LAW, PCM CODEC, CDIP16, DIP-16 | Texas Instruments | TP3057N/NOPB vs TP3057J |