Part Details for CD10RM0AK by ITT Interconnect Solutions
Overview of CD10RM0AK by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD10RM0AK
CD10RM0AK CAD Models
CD10RM0AK Part Data Attributes
|
CD10RM0AK
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CD10RM0AK
ITT Interconnect Solutions
Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, 0.02A, 20VDC, Solder Terminal, Flush, Screwdriver Slot Actuator, Through Hole-right Angle
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | FLUSH, SCREWDRIVER SLOT | |
Body Breadth | 3.34 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 8 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 20000 Cycle(s) | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | BINARY CODED DECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Termination Type | SOLDER |
Alternate Parts for CD10RM0AK
This table gives cross-reference parts and alternative options found for CD10RM0AK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD10RM0AK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT65301L508 | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, On-off, Latched, 0.4A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Spindle Actuator, Through Hole-right Angle | APEM Inc | CD10RM0AK vs PT65301L508 |
350102GSV | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Circular, 0.1A, 28VDC, 6 PCB Hole Cnt, Solder Terminal, Rotary Actuator, Through Hole-straight | EECO Switch | CD10RM0AK vs 350102GSV |
P36101L254 | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, 0.4A, 24VDC, Solder Terminal, Screw Driver Actuator, Through Hole-right Angle | APEM Inc | CD10RM0AK vs P36101L254 |
94HCB10W | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Binary Coded, Latched, 0.03A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Extended Type Actuator, Surface Mount-straight | Grayhill Inc | CD10RM0AK vs 94HCB10W |
P36101V | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, 0.4A, 24VDC, Solder Terminal, Screw Driver Actuator, Through Hole-straight | APEM Inc | CD10RM0AK vs P36101V |
CRD10RM0CK | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, 0.02A, 20VDC, Solder Terminal, Flush, Screwdriver Slot Actuator, Through Hole-straight | ITT Interconnect Solutions | CD10RM0AK vs CRD10RM0CK |
MRD10 | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, Solder Terminal, Flush, Screwdriver/coin Type Actuator, Through Hole-straight | TE Connectivity | CD10RM0AK vs MRD10 |
94HAC10 | Rotary Coded Switch, 10 Positions, BCD Complement, Binary Coded, Latched, 0.03A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Flush Type Actuator, Through Hole-straight | Grayhill Inc | CD10RM0AK vs 94HAC10 |
P36101 | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Binary Coded, Latched, 0.4A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Arrow Shaped Slot Actuator, Through Hole-straight | APEM Inc | CD10RM0AK vs P36101 |
1825008-2 | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, 0.4A, 20VDC, Solder Terminal, Flush Type Actuator, Panel Mount | TE Connectivity | CD10RM0AK vs 1825008-2 |